Rectangular Multi-Color LEDs

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Color LEDs Blue/Grn 470/570nm 90/50 mcd 120 deg 4,103In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Green, Blue 570 nm, 470 nm 120 deg 20 mA 2.1 V, 3.3 V 75 mW, 120 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
VCC Multi-Color LEDs CML LED 1,488In Stock
4,000Expected 12/14/2026
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Amber, Green 605 nm, 570 nm 120 deg 20 mA 2.2 V, 2.2 V 52 mW Colorless Rectangular Diffused
Broadcom / Avago Multi-Color LEDs 1716 PLCC4 BOA RGB Epoxy 123In Stock
42,000Expected 2/18/2027
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT PLCC-4 RGB 621 nm, 524 nm, 471 nm 105 deg, 105 deg, 105 deg 5 mA, 10 mA, 10 mA 2 V, 2.9 V, 2.7 V 49.5 mW, 60 mW, 66 mW Colorless 1.7 mm x 1.6 mm Rectangular Diffused
Dialight Multi-Color LEDs DISCRETE LED LAMP 2,775In Stock
Min.: 1
Mult.: 1

Bi-Color LEDs Through Hole Red, Green 621 nm, 569 nm 140 deg 20 mA 2 V, 2.1 V 100 mW, 100 mW Colorless 2 mm x 4 mm Rectangular Diffused
Dialight Multi-Color LEDs SMD LED 58In Stock
10,000On Order
Min.: 1
Mult.: 1
: 5,000

Bi-Color LEDs SMD/SMT Red, Green 620 nm, 572 nm 128 deg, 128 deg 20 mA, 20 mA 2.1 V, 2.2 V Colorless 1 mm x 0.6 mm Rectangular Diffused
Dialight Multi-Color LEDs Yel/Grn WC 150/65mcd 595/575nm 248In Stock
8,000Expected 9/16/2026
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Yellow, Green 590 nm, 570 nm 140 deg 20 mA 2 V 48 mW, 48 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Color LEDs Yel/Red WC 150/60mcd 595/645nm 6,422In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Yellow 640 nm, 590 nm 140 deg 20 mA 2 V, 2.2 V 72 mW, 72 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Color LEDs RedOrg/Green WC 120/240mcd 630/530nm 2,031In Stock
6,000Expected 12/28/2026
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Orange, Green 625 nm, 525 nm 140 deg 20 mA 1.8 V, 2.1 V 60 mW, 87.5 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Dialight Multi-Color LEDs Yellow/Green WC 150/50mcd 592/570nm 9,335In Stock
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Yellow, Green 590 nm, 568 nm 140 deg 20 mA 2 V 48 mW, 48 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Dialight Multi-Color LEDs Yellow/Red WC 150/80mcd 592/645nm 1,810In Stock
9,000Expected 10/28/2026
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 1311 (3227 metric) Red, Yellow 635 nm, 590 nm 140 deg 20 mA 1.8 V 48 mW, 48 mW Colorless 2 mm x 2.7 mm Rectangular Water Clear
Dialight Multi-Color LEDs ROGB Water Clear 150/220/90mcd 1,005In Stock
8,000Expected 12/28/2026
Min.: 1
Mult.: 1
: 4,000

Tri-Color LEDs SMD/SMT 0606 (1616 metric) Red-Orange, Green, Blue 625 nm, 525 nm, 470 nm 140 deg 20 mA 2.2 V, 3 V, 3.2 V 44 mW, 70 mW, 70 mW Colorless 1.1 mm x 1.6 mm Rectangular Water Clear
Dialight Multi-Color LEDs 0603 SMD Red/Blue 7,685In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT Blue, Red 474 nm, 630 nm 120 deg 20 mA 2.4 V, 3.4 V Colorless 1.1 mm Rectangular Water Clear
Dialight Multi-Color LEDs 0603 SMD Yellow/Green570nm 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT Yellow, Yellow-Green 576 nm, 595 nm 120 deg 20 mA 2.4 V Colorless 1.1 mm Rectangular Water Clear
Dialight Multi-Color LEDs 0603 SMD LED YELLOW/GREEN 12,000In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT Green, Yellow 530 nm, 595 nm 120 deg 20 mA 2.4 V, 3.7 V Colorless 1.1 mm Rectangular Water Clear
Dialight Multi-Color LEDs 0603 SMD Red/Yellow-Green 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT Red, Yellow-Green 576 nm, 636 nm 120 deg 20 mA 2.4 V Colorless 1.1 mm Rectangular Water Clear
Dialight Multi-Color LEDs 0603 SMD LED YELLOW/BLUE 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT Blue, Yellow 475 nm, 595 nm 120 deg 20 mA 2.4 V, 3.7 V Colorless 1.1 mm Rectangular Water Clear
Wurth Elektronik Multi-Color LEDs WL-SBCD Diffsd TopVw BiCo 2.4V 20mA 632nm 1,263In Stock
Min.: 1
Mult.: 1
: 2,000

Bi-Color LEDs SMD/SMT Red, Green 632 nm 130 deg 20 mA 2.4 V 48 mW Colorless 1.6 mm x 1.1 m Rectangular Diffused
Wurth Elektronik Multi-Color LEDs WL-SBCD Diffsd TopVw BiCo 3.3V 20mA 630nm 1,160In Stock
4,000Expected 9/4/2026
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT Red, Green 630 nm 130 deg 20 mA 3.3 V 48 mW, 72 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused
Wurth Elektronik Multi-Color LEDs WL-SBCD Diffsd TopVw BiCol 2V 20mA 591nm 249In Stock
4,000Expected 9/8/2026
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT Yellow, Green 591 nm 130 deg 20 mA 2 V 48 mW Colorless 1.4 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Color LEDs RGB 624/527/470nm 700/1200/400mcd 2,166In Stock
108,000On Order
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 2508 (6422 matric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 400 mW Colorless 5.4 mm x 1.6 mm Rectangular Clear
ROHM Semiconductor Multi-Color LEDs The factory is currently not accepting orders for this product. 468In Stock
111,000On Order
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 0706 (1816 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.5 V, 3.3 V 180 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Color LEDs The factory is currently not accepting orders for this product. 276In Stock
18,000On Order
Min.: 1
Mult.: 1
: 3,000

RGB LEDs SMD/SMT 1105 (29135 metric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 300 mW Colorless Rectangular Clear
ROHM Semiconductor Multi-Color LEDs The factory is currently not accepting orders for this product. 3,455In Stock
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Orange, Yellow-Green 605 nm, 572 nm 20 mA 2.2 V 54 mW Colorless 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Color LEDs The factory is currently not accepting orders for this product. 788In Stock
12,000Expected 11/2/2026
Min.: 1
Mult.: 1
: 4,000

Bi-Color LEDs SMD/SMT 0605 (1513 metric) Yellow, Yellow-Green 590 nm, 572 nm 20 mA 2.2 V 54 mW Colorless 1.1 mm x 1.3 mm Rectangular Diffused
ROHM Semiconductor Multi-Color LEDs The factory is currently not accepting orders for this product. 147In Stock
3,000Expected 9/15/2026
Min.: 1
Mult.: 1
: 3,000

Bi-Color LEDs SMD/SMT 1305 (3412 metric) Red, Yellow-Green 572 nm, 630 nm 20 mA 2.2 V 54 mW Colorless 1.2 mm x 0.28 mm Rectangular Diffused