2.2 mm Multi-Color LEDs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency
ROHM Semiconductor Multi-Color LEDs Side view RGB Chip LED 3,630In Stock
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 2508 (6422 matric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.2 V, 3.3 V 400 mW Colorless 5.4 mm x 1.6 mm Rectangular Clear
ROHM Semiconductor Multi-Color LEDs RGB 624/527/470nm 700/1200/400mcd 2,166In Stock
108,000On Order
Min.: 1
Mult.: 1
: 1,000

RGB LEDs SMD/SMT 2508 (6422 matric) RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 400 mW Colorless 5.4 mm x 1.6 mm Rectangular Clear
Wurth Elektronik Multi-Color LEDs WL-ICLED ICa.20mA 600/1000/240 mcd SMT PLCC6 RGB LED
35,000On Order
Min.: 1
Mult.: 1
: 3,500

Multi-Color LEDs SMD/SMT PLCC-6 RGB 110 deg 20 mA 5 V 380 mW Colorless
ROHM Semiconductor Multi-Color LEDs SMT LEDs built-in protection diode Non-Stocked
Min.: 1,000
Mult.: 1,000
: 1,000

RGB LEDs SMD/SMT RGB 624 nm, 527 nm, 470 nm 20 mA 2.1 V, 3.3 V, 3.2 V 40 mW Colorless Diffused