MCM01-009D4R4D-TF

Knowles / Illinois Capacitor
598-MCM01009D4R4DTF
MCM01-009D4R4D-TF

Mfr.:

Description:
Mica Capacitors 4.4pF 500V +/- .5pF tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Mica Capacitors
RoHS:  
4.4 pF
500 V
SMD/SMT
11.68 mm (0.46 in)
10.16 mm
4.19 mm
0.5 pF
Nonstandard
- 55 C
+ 200 C
Mica High Frequency Capacitors
MCM
Reel
Brand: Knowles / Illinois Capacitor
Product Type: Mica Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Temperature Coefficient / Code: 100 PPM / C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
JPHTS:
8532290001
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290020
KRHTS:
8532290000
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
¥1,159.4 ¥579,700

Similar Products