40 PPM Frequency Control & Timing Devices

Types of Frequency Control & Timing Devices

Change category view
Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Frequency Frequency Stability Tolerance Termination Style Package / Case Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Silicon Oscillators L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 8,198In Stock
Min.: 1
Mult.: 1
Max.: 8,449
: 500

Silicon Oscillators 1 kHz to 20 MHz 40 PPM SMD/SMT TSOT-23-5 - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 7pF 2.0mmX1.6mm +/-40ppm 2,405In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 48 MHz 40 PPM 40 PPM SMD/SMT 2 mm x 1.6 mm x 0.4 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 6pF +/-40ppm 2,631In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 16 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 8pF +/-40ppm 4,495In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 16 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 16MHz 10pF +/-40ppm 5,501In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 16 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 20MHz 6pF +/-40ppm 1,830In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 20 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 20MHz 8pF +/-40ppm 2,003In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 20 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-40ppm 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 24 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 6pF +/-40ppm 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 8pF +/-40ppm 2,823In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 25MHz 12pF +/-40ppm 2,925In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 25 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 6pF +/-40ppm 2,940In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 27.12 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27.12MHz 10pF +/-40ppm 2,890In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 27.12 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 32MHz 6pF +/-40ppm 2,997In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 6pF +/-40ppm 2,899In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 40 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2,146In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 40 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 8pF +/-40ppm 2,816In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 40 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 10pF +/-40ppm 2,390In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 40 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 40MHz 8pF 2.0mmx1.6mm +/-40ppm 2,500In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 40 MHz 40 PPM 40 PPM SMD/SMT 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 105 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 8pF +/-40ppm 2,583In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 50 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 50mhZ 8pF 2.0mmX1.6mm +/-40ppm 1,800In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 50 MHz 40 PPM 15 PPM SMD/SMT 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF +/-40ppm 2,998In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 27 MHz 40 PPM SMD/SMT 2.05 mm x 1.65 mm - 30 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 38.4MHz 10pF 2x1.6mm 2,916In Stock
3,000Expected 11/10/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 38.4 MHz 40 PPM 10 PPM SMD/SMT 2 mm x 1.6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 2x1.6mm 8,897In Stock
Min.: 1
Mult.: 1
: 3,000

Crystals 16 MHz 40 PPM 25 PPM SMD/SMT 2 mm x 1.6 mm - 25 C + 75 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 2x1.6mm 15,284In Stock
9,000Expected 11/30/2026
Min.: 1
Mult.: 1
: 3,000

Crystals 32 MHz 40 PPM 40 PPM SMD/SMT 2 mm x 1.6 mm - 25 C + 75 C AEC-Q200 Reel, Cut Tape, MouseReel