RF Solutions 2.4 GHz Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length
RF Solutions ANT-2WHIP9-SMARP
RF Solutions Antennas +9dBi WHIP ANTENNA 380mm LONG HINGED SMA MALE REV POLARITY 323In Stock
¥1,549.7
¥1,343.7
¥1,272.3
¥1,174.3
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 9 dBi 50 Ohms 2 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, Boost Router System Range, Range Extension 375 mm
RF Solutions Antennas +5dBi Whip 90deg Hinged 2.4GHz / 5.8GHz 62In Stock
¥1,539.7
¥1,335.4
¥1,264
¥1,166
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Whip Tilt/Swivel 5 dBi 50 Ohms 1.8 50 W - 40 C + 80 C 3 Band Connector Connector SMA Male
RF Solutions Antennas 2.4GHz 2.5dbi Hinged Whip Antenna SMAM 110mm 87In Stock
¥840.5
¥802.3
¥757.4
¥632.8
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.483 GHz 2.5 dBi 50 Ohms 1.8 - 20 C + 60 C 1 Band Screw SMA Male 110 mm
RF Solutions Antennas 2.4GHz, Whip, SMA, 80mm long 38In Stock
¥1,063
¥848.8
¥802.3
¥666.1
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3 dBi 50 Ohms 2.0 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications 80 mm
RF Solutions ANT-24G-WPJ-SMA
RF Solutions Antennas ANT-24G-WPJ-SMA 1/4 WAVELENGTH WHIP ANTENNA 62In Stock
¥2,054.7
¥1,780.6
¥1,727.4
¥1,563
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2.15 dBi 50 Ohms 2 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, M2M 106 mm