NTC Thermistors - NTC

Results: 5,077
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC Thermistors 68Kohms 5% SMD 7,840In Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3985 K 68 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 50K Ohm +/- 10% 25C 2,175In Stock
Min.: 1
Mult.: 1

DK 3960 K 50 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
TDK NTC Thermistors 0603 22K H60 B-4000 NTC Thermistor 10,226In Stock
Min.: 1
Mult.: 1
: 4,000

Standard 4000 K 22 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC Thermistors 891/1 M/K 10% NTC Thermistor 1,998In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 1 mOhms 200 mW 10 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
Vishay / Ametherm NTC Thermistors 100Kohm B-4500 BEAD PROBE 2,654In Stock
Min.: 1
Mult.: 1

PANE 4500 K 100 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C 3 mm 152.4 mm 3 mm 5.5 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 2k MELF 10% 601In Stock
Min.: 1
Mult.: 1
MELF 3499 K 2 kOhms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .11 100k Ohm 4,231In Stock
Min.: 1
Mult.: 1
RL10 4615 K 100 kOhms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk
Panasonic Industry NTC Thermistors 10KOhms 5% THERMISTOR NTC 59,459In Stock
Min.: 1
Mult.: 1
: 15,000

ERTJ 3380 K 10 kOhms 33 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Measurement Specialties NTC Thermistors 44030RC,THERMISTOR,ROHS COMPLI 114In Stock
Min.: 1
Mult.: 1

44030RC 3976 K 3 kOhms 0.1 C PCB Mount Radial - 55 C + 150 C 2.4 mm 76 mm 2.4 mm
Vishay / Ametherm NTC Thermistors 100ohm 10% 3530 Beta UNCOATED 931In Stock
Min.: 1
Mult.: 1

Disc Thermistor 3530 K 100 Ohms 750 mW 10 % PCB Mount Radial - 55 C + 150 C 5.1 mm 25 mm 0.6 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 2252Ohms see data sheet for tolerance 160In Stock
Min.: 1
Mult.: 1
No
MC65 2252 K 2.252 kOhms 500 uW 0.05 C Off-Board Wire Lead - 40 C + 105 C 1.65 mm 76.2 mm 1.65 mm Bulk
Murata Electronics NTC Thermistors 0402 47kOhms 0.5% 100mW 7,769In Stock
Min.: 1
Mult.: 1
: 10,000

NCP 4050 K 47 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors Diode +-10% Tolerance 941In Stock
Min.: 1
Mult.: 1
GE 3974 K 30 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC Thermistors D73 Material +-10% Tolerance 2,448In Stock
Min.: 1
Mult.: 1
RL10 3468 K 750 Ohms 2.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC Thermistors D95 Material +-10% Tolerance 1,759In Stock
Min.: 1
Mult.: 1
RL20 3965 K 750 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip 214In Stock
Min.: 1
Mult.: 1
No
DC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated +-10% Tolerance 893In Stock
Min.: 1
Mult.: 1
MELF 2983 K 500 Ohms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
TDK NTC Thermistors 10Kohm 1% 0201 28,455In Stock
Min.: 1
Mult.: 1
: 15,000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors MINI BEAD IN GLASS 0.125mm +/- 5% 41In Stock
Min.: 1
Mult.: 1
No
P60 5 kOhms 600 uW 5 % PCB Mount Radial - 80 C + 300 C Glass Probe 1.5 mm 34 mm 1.5 mm 12.7 mm
Amphenol Advanced Sensors NTC Thermistors 10K Ohm 37Deg C Disc Insulated Ld 985In Stock
Min.: 1
Mult.: 1
No
MA300 3969 K 10 kOhms 0.15 C Off-Board Wire Lead 0 C + 50 C Probe 9.52 mm 610 mm 9.52 mm Bulk
Amphenol Advanced Sensors NTC Thermistors D85 Material +-10% Tolerance 2,393In Stock
Min.: 1
Mult.: 1
RL10 3772 K 800 Ohms 2.7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC Thermistors D95 Material +-10% Tolerance 2,121In Stock
Min.: 1
Mult.: 1
RL20 3965 K 1 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.81 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 50 Ohm 1,707In Stock
Min.: 1
Mult.: 1
RL20 3096 K 50 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.06 mm Bulk
Amphenol Advanced Sensors NTC Thermistors D140 Material +-10% Tolerance 834In Stock
Min.: 1
Mult.: 1
RL40 4615 K 5 kOhms 9 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 10.92 mm 38 mm 10.92 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .32 250 Ohm 162In Stock
Min.: 1
Mult.: 1

RL30 3965 K 250 Ohms 7 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.3 mm Bulk