Bussmann / Eaton Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Bussmann / Eaton Supercapacitors / Ultracapacitors 3.42F 315.9V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

3.42 F 315.9 VDC Screw 440 mm 377 mm 1500 Hour, 500000 Cycle 0.38 Ohms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 70 mm XVM Bulk
Bussmann / Eaton Supercapacitors / Ultracapacitors 5.13F 315.9V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

5.13 F 315.9 VDC Screw 440 mm 377 mm 1500 Hour, 500000 Cycle 0.32 Ohms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 95 mm XVM Bulk