Roll Film Capacitors

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKP 2 0.033 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000

33 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.033 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

33 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.033 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

33 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.033 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

33 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.033 uF 250 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

33 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.047 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 4,800
Mult.: 1,600

47 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.047 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

47 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.047 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

47 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.047 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

47 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.047 uF 250 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

47 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.068 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

68 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.068 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

68 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.068 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

68 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.068 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

68 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.068 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

68 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.068 uF 250 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

68 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.1 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 4,400
Mult.: 1,100

100 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.1 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 4,400
Mult.: 1,100

100 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.1 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 5,500
Mult.: 1,100

100 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.1 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 5,500
Mult.: 1,100

100 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.1 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 5,500
Mult.: 1,100

100 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.1 uF 250 VDC 5x10x7.2 PCM 5 Non-Stocked
Min.: 5,500
Mult.: 1,100

100 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 5 mm (0.197 in) RF Microwave Film Capacitors 160 VAC 20 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.15 uF 250 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 3,500
Mult.: 700

150 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.15 uF 250 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 3,500
Mult.: 700

150 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 160 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.15 uF 250 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 4,200
Mult.: 700

150 nF 250 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) RF Microwave Film Capacitors 160 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll