5750 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 14,690
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 500VDC 0.56uF Tol 20% 5.7x5x3mm AEC-Q200 40In Stock
Min.: 1
Mult.: 1
: 800

560 nF 500 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3 mm (0.118 in) General Type MLCCs NTF Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 735In Stock
Min.: 1
Mult.: 1
10 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs KTS
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3uF 100V 20% X7R 169In Stock
800Expected 10/29/2026
Min.: 1
Mult.: 1
: 800

3.3 uF 100 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8uF 100 Volt 123In Stock
800On Order
Min.: 1
Mult.: 1
: 800

6.8 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 25 Volt 643In Stock
Min.: 1
Mult.: 1
: 800

22 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 250V 20% X7R 352In Stock
Min.: 1
Mult.: 1
: 800

1 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 50 Volt 126In Stock
800Expected 9/3/2026
Min.: 1
Mult.: 1
: 800

10 uF 50 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 2.8 mm (0.11 in) General Type MLCCs NTS Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 500V 20% X7R 653In Stock
Min.: 1
Mult.: 1
: 800

470 nF 500 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) High Reliability MLCCs NTS Reel, Cut Tape, MouseReel
Knowles Syfer 2220JA250472KJTSYX
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 250V 10% 2220 700In Stock
Min.: 1
Mult.: 1
: 500

4.7 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape, MouseReel
Knowles Syfer 2220YA250102KSTSYX
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 Safety 305Vac X1, 250Vac Y2 TUV/UL certified 1nF +/-10% X7R(2R1) to AEC-Q200 58In Stock
1,000Expected 2/3/2027
Min.: 1
Mult.: 1
: 500

1 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer 2220YA250152KJTSYX
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250Vac Safety X1,Y2 TUV/UL certified 1.5nF +/-10% X7R(2R1) 490In Stock
Min.: 1
Mult.: 1
: 500

1.5 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer 2220YA250222KSTUYX
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250Vac(Y2), 305Vac (X1), 50/60Hz/2500Vdc not certified 2.2nF +/-10% X7R(2R1) to AEC-Q200 280In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600pF 10% 250VAC X7R 2220 (5750 Metric) Non-Magnetic High Q 180In Stock
Min.: 1
Mult.: 1
: 500

5.6 nF X7R 10 % 2220 5750 SMD/SMT 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs Reel, Cut Tape
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 2220 10percent 435In Stock
Min.: 1
Mult.: 1
: 500

1 uF 200 VDC X7R 10 % 2220 5750 Flexible (Soft) - 55 C + 125 C General Type MLCCs FlexiCap Reel, Cut Tape, MouseReel
Knowles Syfer Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2200pF X7R 2220 10percent 278In Stock
Min.: 1
Mult.: 1
: 500

2.2 nF 250 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 A25 Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM55CR72A475KV NW G LOB PN 100V 4.7uF X7 A 581-KAM55CR72A475KV
11,677On Order
Min.: 1
Mult.: 1
: 500

4.7 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 Automotive MLCC Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 1 0% AEC-Q200 FLEXITER
15,445On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 500

10 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4.7uF X7R 2220 20% 2Chip Stack J Lead
3,026On Order
Min.: 1
Mult.: 1
: 500

4.7 uF 250 VDC X7R 20 % 2220 5750 SMD/SMT - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 7.5 mm (0.295 in) Automotive MLCCs KGP Reel, Cut Tape, MouseReel
Chemi-Con Multilayer Ceramic Capacitors MLCC - SMD/SMT 15uF 25V 20% X8L AEC-Q200 106In Stock
Min.: 1
Mult.: 1
: 800

15 uF 25 VDC X8L 20 % 2220 5750 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) Automotive MLCCs AEC-Q200 KVF Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 630 VDC 10% 2220 X7R AEC-Q200
51,700On Order
Min.: 1
Mult.: 1
: 4,000

470 nF 630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 GCJ Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1000V 0.033uF C0G 5% AEC-Q200
16,000On Order
Min.: 1
Mult.: 1
: 500

33 nF 1 kVDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 630V 0.1uF C0G 5% T: 2.8mm
30,436Expected 12/28/2026
Min.: 1
Mult.: 1
: 500

100 nF 630 VDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 16V 47uF X7R 20% T: 2.3mm
28,407Expected 12/28/2026
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 1000V 0.033uF C0G 5% T: 2.8mm
46,000Expected 12/28/2026
Min.: 1
Mult.: 1
: 500

33 nF 1 kVDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 100V 10uF X7S 10% AEC-Q200
64,497On Order
Min.: 1
Mult.: 1
: 500

10 uF 100 VDC X7S 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel