47 uF 3216 Tantalum Capacitors - Polymer

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm Black Resin 2,798In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 200 Max. ESR 7,784In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 47uF 1206 20% ESR=150mOhms 27,897In Stock
20,000Expected 1/5/2027
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.61 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1206 20% ESR=200mohms 14,735In Stock
24,000On Order
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

47 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 47 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=200mOhms AEC-Q200 3,668In Stock
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm Black Resin 2,840In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA - 55 C + 105 C 3216 TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm 1,131In Stock
2,000Expected 3/18/2027
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm 518In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm Black Resin 2,358In Stock
4,000Expected 3/4/2027
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm 6,350In Stock
4,000Expected 2/18/2027
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% A Case 200 Max. ESR 1,940In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 70 Max. ESR 1,285In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 150 Max. ESR 20In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3 volts 20% A Case 500 Max. ESR 2,021In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=70mOhms 87In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1206 70 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 47uF 1206 20% ESR=80mOhms 750In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1206 80 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=200mohms 2,736In Stock
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 0.9 mm - 55 C + 105 C 3216 I Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1206 20% ESR=150mOhms 910In Stock
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 29.6 uA 0.8 mm - 55 C + 105 C 3216 A Case TF08 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF AEC-Q200 20% ESR=100mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 3,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 47uF 20% 1206 ESR =200mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1206 180 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 4 volts 20% A Case 500 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC SMD/SMT 20 % 1206 500 mOhms 18.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 2.5volts 20% A Case 180 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1206 180 mOhms 11.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 2.5volts 20% A Case 200 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

47 uF 2.5 VDC SMD/SMT 20 % 1206 200 mOhms 11.8 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 6.3volts 20% A Case 100 Max. ESR Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel