Rubycon Aluminum Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminum Organic Polymer Capacitors 35VDC 1000uF 20% 10x20mm Non-Stocked
Min.: 1,000
Mult.: 1,000
1 mF 35 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 4000 Hour 20 % 10 mOhms 4.5 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 35VDC 470uF 20% 10x11mm Non-Stocked
Min.: 1,000
Mult.: 1,000
470 uF 35 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.6 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 35VDC 680uF 20% 10x15mm Non-Stocked
Min.: 1,000
Mult.: 1,000
680 uF 35 VDC Radial 15 mm (0.591 in) Aluminum Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

100 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.4 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Non-Stocked
Min.: 1,000
Mult.: 1,000

150 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 1.8 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF +/-20 1600mA AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 2,000

100 uF 50 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10.5 mm 10 mm CFV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 28 mOhms 2.9 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
150 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 28 mOhms 2.9 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
68 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.3 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
82 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.3 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Non-Stocked
Min.: 1
Mult.: 1
100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
150 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 25 mOhms 2.2 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 50VDC 180uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
180 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 25 mOhms 2.2 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% Non-Stocked
Min.: 2,000
Mult.: 500
82 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Non-Stocked
Min.: 1
Mult.: 1
100 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 28 mOhms 2.9 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Non-Stocked
Min.: 1
Mult.: 1
150 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 28 mOhms 2.9 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 50VDC 68uF 20% Non-Stocked
Min.: 1
Mult.: 1
68 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.3 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% Non-Stocked
Min.: 1
Mult.: 1
82 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.3 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Non-Stocked
Min.: 1
Mult.: 1
100 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Non-Stocked
Min.: 1
Mult.: 1
150 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 25 mOhms 2.2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 50VDC 180uF 20% Non-Stocked
Min.: 1
Mult.: 1
180 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 25 mOhms 2.2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% Non-Stocked
Min.: 1
Mult.: 1
82 uF 50 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 1,000

22 uF 50 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

33 uF 50 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape