Rubycon Aluminum Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% Non-Stocked
¥88.2
¥82.1
¥79.9
¥76.1
Min.: 2,000
Mult.: 2,000
150 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 180uF 20% Non-Stocked
¥98.5
¥90.7
¥85.5
¥80.7
Min.: 2,000
Mult.: 2,000
180 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% Non-Stocked
¥108.3
¥101.2
¥98.7
Min.: 2,000
Mult.: 2,000
270 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Non-Stocked
¥115.8
¥108.3
¥105.6
Min.: 2,000
Mult.: 2,000
330 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 47uF 20% Non-Stocked
¥49.2
¥47.8
¥47
Min.: 5,000
Mult.: 5,000
47 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 60 mOhms 1.4 A - 55 C + 135 C 6.1 mm 6.3 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Non-Stocked
¥53.3
¥50.7
¥50.2
Min.: 4,500
Mult.: 4,500
68 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 35 mOhms 2.2 A - 55 C + 135 C 8 mm 6.3 mm CHV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Non-Stocked
¥177.7
¥96.2
¥81.7
¥64.8
Min.: 1
Mult.: 1
100 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 1.7 A - 55 C + 125 C 8 mm 6.3 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 180uF 20% Non-Stocked
¥90.4
¥84.2
¥82.1
Min.: 2,000
Mult.: 2,000
180 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Non-Stocked
¥95.3
¥89
¥86.7
Min.: 2,000
Mult.: 2,000
220 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Non-Stocked
¥110.8
¥103.6
¥101
Min.: 2,000
Mult.: 2,000
330 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 390uF 20% Non-Stocked
¥118.3
¥110.6
¥108
Min.: 2,000
Mult.: 2,000
390 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 56uF 20% Non-Stocked
¥46.8
¥45.5
Min.: 5,000
Mult.: 5,000
56 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 50 mOhms 1.2 A - 55 C + 125 C 6.1 mm 6.3 mm CJV
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF +/-20 1600mA AEC-Q200 Non-Stocked
¥302.3
¥161.1
¥146.5
¥121.3
Min.: 1
Mult.: 1
150 uF 35 VDC Radial Aluminum Polymer Capacitors 4000 Hours 20 % 27 mOhms 1.6 A - 55 C + 125 C 9 mm 8 mm CZF Bulk
Rubycon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% Non-Stocked
¥229.2
¥125.2
¥108
¥89
Min.: 1
Mult.: 1
150 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 35VDC 180uF 20% Non-Stocked
¥242.5
¥129.2
¥116.9
¥96
Min.: 1
Mult.: 1
180 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2.9 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 35VDC 270uF 20% Non-Stocked
¥284
¥149.5
¥135.7
¥112
Min.: 1
Mult.: 1
270 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Non-Stocked
¥299
¥201
¥160.3
¥145.5
Min.: 1
Mult.: 1
330 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 3.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminum Organic Polymer Capacitors 35VDC 180uF 20% Non-Stocked
¥235.9
¥128.7
¥111.5
¥91.9
Min.: 1
Mult.: 1
180 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Non-Stocked
¥252.5
¥134.2
¥121.6
¥100
Min.: 1
Mult.: 1
220 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 22 mOhms 2 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Non-Stocked
¥297.3
¥156.1
¥142
¥117.4
Min.: 1
Mult.: 1
330 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors 35VDC 390uF 20% Non-Stocked
¥310.6
¥209.3
¥167.8
¥151.6
Min.: 1
Mult.: 1
390 uF 35 VDC Through Hole Aluminum Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
¥435.2
¥308.9
¥265.8
¥234.2
Reel
¥207.6
Min.: 1
Mult.: 1
: 500
150 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
¥495
¥358.8
¥310.6
¥272.4
Reel
¥240.8
Min.: 1
Mult.: 1
: 500
270 uF 35 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
¥323.9
¥222.6
¥191
¥166.1
¥141.7
Reel
¥132.7
Min.: 1
Mult.: 1
: 1,000
47 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Cut Tape
¥340.5
¥239.2
¥206
¥179.4
¥156.1
Reel
¥142.7
Min.: 1
Mult.: 1
: 900
68 uF 35 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 35 mOhms 2 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape