2.7 A Ferrite Beads

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads EMI Filter SMD NONAUTO 14,294In Stock
Cut Tape
¥104.6
¥73.1
¥63.1
¥56.3
Reel
¥28.4
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 60 Ohms 2.7 A 25 % 54 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 75In Stock
10,000On Order
Cut Tape
¥141.2
¥98.3
¥84.7
¥75.2
Reel
¥40.2
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2.7 A 25 % 20 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,80 OHM 405In Stock
Cut Tape
¥56.5
¥38.9
¥30.6
¥26.9
Reel
¥13.6
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0805, 80 OHMS+ / -25%, T&R
8,000Expected 11/16/2026
Cut Tape
¥36.5
¥25.1
¥19.9
¥17.3
Reel
¥9.5
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 80 OHM Non-Stocked Lead-Time 14 Weeks
Cut Tape
¥53.2
¥37.2
¥28.9
¥25.7
Reel
¥15.8
Min.: 1
Mult.: 1
: 4,000
LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel