- 40 C 2.5 mm Ferrite Beads

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG 74,318In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG 20,825In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 2.55A 11,095In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA452525T102NG 425In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 65ohm 30% 900mA 3,700In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 110 OHM 30% 5,256In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 31ohm 30% 1200mA 3,961In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 10,347In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200 34,880In Stock
46,000Expected 10/21/2026
Min.: 1
Mult.: 1
: 1,000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD 60,356In Stock
45,000Expected 1/18/2027
Min.: 1
Mult.: 1
: 3,000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms 14,662In Stock
Min.: 1
Mult.: 1
: 3,000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD 44,195In Stock
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 1.5 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 1.5A Monolithic 1206 SMD 122,476In Stock
165,000Expected 1/18/2027
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD 55,175In Stock
45,000Expected 1/26/2027
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 1.5A Monolithic 1210 SMD 9,467In Stock
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 1.5 A 35 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T102NG 43,062In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T202NG 58,551In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T601NG 70,404In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 100ohm 30% 900mA 712In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 150ohm 30% 450mA 2,267In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 450 mA 30 % 810 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 220ohm 30% 390mA 1,130In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 200 Ohms 390 mA 30 % 1.15 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 450ohm 30% 275mA 1,337In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 450 Ohms 275 mA 30 % 2.28 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 9.8ohm 30% 2100mA 148In Stock
2,000Expected 10/26/2026
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 9.8 Ohms 2.1 A 30 % 53 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T102NG 10,054In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA452525T102NG 770In Stock
1,000Expected 10/13/2026
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel