LVCMOS, HCMOS Oscillators

Results: 1,236
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, ST, 250 pcs T&R 8 mm 51In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 50MHz, OE, T&R 454In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 2.5x2.0, 50ppm, 2.25V-3.63V, 25MHz, ST, Default, 1k pcs T&R 8 mm 681In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 25 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 50MHz, OE, T&R 106In Stock
1,000Expected 11/9/2026
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50MHz -40C +85C 3.3V 50ppm 118In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 100MHz, ST, 250 pcs T&R 8 mm 200In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 8MHz, ST, 250 pcs T&R 8 mm 133In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 20.0MHz -40C +85C 2.5-3.3V 50ppm 95In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 25.0MHz -40C +85C 3.3V 50ppm 206In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 80MHz, ST, 250 pcs T&R 8 mm 98In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 80 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 25ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm 189In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 3225, 25ppm, 3.3V, 12.288MHz, OE, 250 pcs T&R 8 mm 61In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 12.288 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 3.5795MHz, NC, 250 pcs T&R 8 mm 200In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 3.5795 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape

SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 2.25V-3.63V, 19.2MHz, ST, 3k pcs T&R 8 mm 1,682In Stock
Min.: 1
Mult.: 1
: 3,000

MEMS Oscillators 2.5 mm x 2 mm 19.2 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 90MHz, OE, T&R 1,945In Stock
Min.: 1
Mult.: 1
: 3,000

MEMS Oscillators 90 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 25MHz, OE, T&R 1,238In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 1,450In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape

SiTime MEMS Oscillators 48MHz 3.3V 25ppm -40C +85C 1,005In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BC-22-33E-50.000000G
SiTime Standard Clock Oscillators -20 to 70C, 3225, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 102In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BC-23-33S-25.000000E
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 25MHz, ST, 1k pcs T&R 8 mm 615In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime SiT1602BI-73-25E-25.000000G
SiTime MEMS Oscillators 25MHz 2.5Volt 50ppm -40C +85C 180In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BI-73-18N-24.000000E
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 24MHz, NC, 1k pcs T&R 8 mm 990In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime SiT1602BI-22-18E-25.000000E
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm 1,261In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BC-12-33E-12.000000G
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 500In Stock
Min.: 250
Mult.: 250
: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime SiT1602BI-12-33E-40.000000G
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 40MHz, OE, 250 pcs T&R 8 mm 252In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape