UPS Oscillators

Types of Oscillators

Change category view
Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
6In Stock
13On Order
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V CMOS, TTL SMD/SMT - 20 C + 70 C 17.4 mm 14.38 mm 5.6 mm Bulk
ABRACON VCXO Oscillators Clean Up Clock Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

VCXO SMD-8 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 17.4 mm 14.38 mm 5.6 mm Bulk
ABRACON V-AN-0SAZ-B-R-100.000MHZ
ABRACON VCXO Oscillators Clean Up Clock 17 x 14 8-SMD Input 100MHz Output 100MHz -170dBc/Hz at 10kHz
Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Bulk
ABRACON V-AN-0TAY-A-R-100.000MHZ
ABRACON VCXO Oscillators Clean Up Clock 17 x 14 8-SMD Input 10MHz Output 100MHz -170dBc/Hz at 10kHz
Non-Stocked Lead-Time 14 Weeks
Min.: 5
Mult.: 1

Bulk
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 5,772In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 1,949In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23
457In Stock
Min.: 1
Mult.: 1

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23
3,242In Stock
Min.: 1
Mult.: 1
: 2,500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 459In Stock
Min.: 1
Mult.: 1

Silicon Oscillators TSOT-23-6 40 kHz to 4 MHz 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 619In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators TSOT-23-6 40 kHz to 4 MHz 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 422In Stock
Min.: 1
Mult.: 1

Silicon Oscillators TSOT-23-6 40 kHz to 4 MHz 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 2,789In Stock
Min.: 1
Mult.: 1
: 2,500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 159In Stock
Min.: 1
Mult.: 1

Silicon Oscillators TSOT-23-6 40 kHz to 4 MHz 300 PPM 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23
705In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators TSOT-23-6 40 kHz to 4 MHz 300 PPM 5 pF 3 V 3.6 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel