S1614E-25.0000(T)

Diodes Incorporated
729-S1614E-25.0000T
S1614E-25.0000(T)

Mfr.:

Description:
SAW Oscillators Clock SAW Oscillator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: SAW Oscillators
RoHS:  
SAW Oscillators
25 MHz
50 PPM
2.25 V
2.75 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.8 mm
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Current Rating: 15 mA
Duty Cycle - Max: 55 %
Load Capacitance: 15 pF
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
JPHTS:
854160010
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 996

Stock:
996 Can Ship Immediately
Factory Lead-Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (JPY)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
¥398.6 ¥399
¥342.2 ¥3,422
¥325.6 ¥8,140
¥295.7 ¥29,570
¥279 ¥69,750
Full Reel (Order in multiples of 1000)
¥254.1 ¥254,100
¥240.8 ¥481,600
† ¥750 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.