Incremental Potentiometers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Resistance Taper Orientation Power Rating Voltage Rating Tolerance Shaft Type Shaft Diameter Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 6 mm Incremental Potentiometer 698In Stock
Cut Tape
¥172.7
¥144.2
¥126.9
¥120.1
Reel
¥99.3
Min.: 1
Mult.: 1
: 1,000
PCB Mount Through Hole Potentiometers 2 kOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 700In Stock
Cut Tape
¥219.3
¥176.1
¥162.8
¥142.5
Reel
¥114.1
Min.: 1
Mult.: 1
: 1,000
PCB Mount Through Hole Potentiometers 10 kOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 683In Stock
Cut Tape
¥172.7
¥144.2
¥126.9
¥120.1
Reel
¥99.3
Min.: 1
Mult.: 1
: 1,000
PCB Mount Through Hole Potentiometers 1 MOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 700In Stock
Cut Tape
¥219.3
¥176.1
¥162.8
¥142.5
Reel
¥114.1
Min.: 1
Mult.: 1
: 1,000
PCB Mount Through Hole Potentiometers 50 kOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 6 mm Incremental Potentiometer 693In Stock
Cut Tape
¥172.7
¥144.2
¥126.9
¥120.1
Reel
¥99.3
Min.: 1
Mult.: 1
: 1,000
PCB Mount Through Hole Potentiometers 1 MOhms Linear Vertical 100 mW 200 VAC/100 VDC 20 % 2.2 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST065 Reel, Cut Tape
Bourns Potentiometers 10 mm Incremental Potentiometer
500Expected 12/14/2026
¥172.7
¥144.2
¥126.9
¥120.1
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 10 kOhms Linear Horizontal 150 mW 150 VAC, 100 VDC 20 % Knurled / Slotted 5.4 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST10 Bulk
Bourns Potentiometers 10 mm Incremental Potentiometer
500Expected 12/14/2026
¥172.7
¥144.2
¥126.9
¥120.1
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 100 kOhms Linear Horizontal 150 mW 150 VAC, 100 VDC 20 % Knurled / Slotted 5.4 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST10 Bulk
Bourns Potentiometers 10 mm Incremental Potentiometer
500Expected 12/14/2026
¥172.7
¥144.2
¥126.9
¥120.1
Min.: 1
Mult.: 1
PCB Mount Through Hole Potentiometers 50 kOhms Linear Horizontal 150 mW 150 VAC, 100 VDC 20 % Knurled / Slotted 5.4 mm No Switch Without Detent Incremental 10000 Cycles IP40 - 10 C + 70 C PST10 Bulk