Varistors

Results: 21,687
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 16VAC 16VDC 5.8J 160 00pF 27 V 40V
1,238In Stock
Cut Tape
¥375.4
¥254.1
¥227.6
¥214.3
Reel
¥196
Min.: 1
Mult.: 1
: 1,250
VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 16 VDC 27 V 40 V 1.2 kA 5.8 J 16 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.8pF 12 5 V 13,477In Stock
Cut Tape
¥28.2
¥17.3
¥13.5
¥12.6
Reel
¥10
Min.: 1
Mult.: 1
: 10,000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 125 V 110 V 700 mJ 0.8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275volts 17mm Radial 1,953In Stock
¥98
¥61.6
¥57.3
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Bulk
Bourns Varistors CV 275 K 7 B L1 15,140In Stock
¥104.6
¥66.6
¥52.8
¥45
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 35 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 7 B L1 9,729In Stock
¥229.2
¥121.3
¥88.5
¥67.3
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 37 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors CV 550 K 14 B L1 9,370In Stock
¥421.9
¥249.2
¥189.4
¥177.7
Min.: 1
Mult.: 1
CV MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 16.5 mm 4.5 kA 264 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors DV SERIES 35V 2,411In Stock
Cut Tape
¥468.4
¥297.3
¥224.2
¥210.9
Reel
¥150.5
Min.: 1
Mult.: 1
: 2,000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 3.4 J 1.4 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 230Vrms Reel In-Line 14,473In Stock
Cut Tape
¥378.7
¥235.9
¥174.4
¥162.3
Reel
¥143.3
Min.: 1
Mult.: 1
: 500
IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 5KA 250Vrms Bulk In-Line 1,458In Stock
¥421.9
¥214.3
¥197.7
¥163.9
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors 60pF 820volts 10% 14,235In Stock
¥36.5
¥22.6
¥17.6
¥16.8
Min.: 1
Mult.: 1
MOV-07DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 7 mm 1.2 kA 40 J 60 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 6,341In Stock
¥54.8
¥33.6
¥26.7
¥24.6
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors 1100volts 14mm 5,163In Stock
¥108
¥67.9
¥53.5
¥51.2
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 27volts 14mm 6,400In Stock
¥69.8
¥48
¥38.4
¥35.9
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 4,944In Stock
Cut Tape
¥139.5
¥84
¥52.8
Reel
¥34.4
¥32.2
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 47volts 14mm 6,000In Stock
Cut Tape
¥74.7
¥46.2
¥37
Reel
¥35
¥32.9
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 14V 10% 10,538In Stock
Cut Tape
¥49.8
¥30.9
¥24.4
¥23.3
Reel
¥20.6
Min.: 1
Mult.: 1
: 3,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 13,765In Stock
Cut Tape
¥43.2
¥26.6
¥21.1
¥19.9
Reel
¥17.9
Min.: 1
Mult.: 1
: 2,500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 3,848In Stock
Cut Tape
¥137.9
¥88
¥72.1
¥68.9
Reel
¥64.8
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 4,043In Stock
Cut Tape
¥252.5
¥167.8
¥148.3
¥139.4
Reel
¥122.6
Min.: 1
Mult.: 1
: 1,000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VD 7mm Disc 1820pF 250A 31VDC 4,673In Stock
Cut Tape
¥126.2
¥117.1
¥106.5
¥96.7
¥87.9
Reel
¥75.9
Min.: 1
Mult.: 1
: 1,500
WE-VD Disc Varistors PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.4 J 1.82 nF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 11V 500A 1812 AEC-Q200 4,225In Stock
Cut Tape
¥121.3
¥77.7
¥63.3
¥60.5
Reel
¥54
Min.: 1
Mult.: 1
: 1,500
VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 8 VAC 11 VDC 15 V 25 V 500 A 1.9 J 6.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors Fuse Body MOV 4In Stock
¥12,731.6
Min.: 1
Mult.: 1
M MOVs PCB Mount Axial 150 VAC 200 VDC 240 V 390 V 40.2 mm 40 kA 440 J 4.6 nF - 55 C + 85 C Bulk
Eaton Electronics Varistors 180 VDC 350PF 2,202In Stock
Cut Tape
¥224.2
¥147.8
¥130.9
¥125.7
Reel
¥121.3
Min.: 1
Mult.: 1
: 2,500
MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 140 VAC 180 VDC 220 V 387 V 400 A 4.5 J 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 1000PF 5,252In Stock
Cut Tape
¥106.3
¥68.9
¥68.4
¥67.8
Reel
¥60.6
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 60 VDC 650PF 4,130In Stock
Cut Tape
¥204.3
¥132
¥110.6
¥103.5
Reel
¥76.9
Min.: 1
Mult.: 1
: 3,000
MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 45 VAC 60 VDC 76 V 134 V 500 A 2.5 J 650 pF - 55 C + 125 C Reel, Cut Tape