IM Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package / Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 178In Stock
230Expected 2/1/2027
¥2,531.4
¥2,455
¥2,378.6
¥2,352
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 500 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 323In Stock
2,160On Order
¥2,531.4
¥2,455
¥2,378.6
¥2,352
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 761In Stock
¥2,531.4
¥2,455
¥2,378.6
¥2,352
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 135 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP 39In Stock
¥2,775.5
¥2,692.5
¥2,609.4
¥2,579.5
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP 36In Stock
¥2,775.5
¥2,692.5
¥2,609.4
¥2,579.5
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 85 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 95In Stock
¥2,531.4
¥2,455
¥2,378.6
¥2,352
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 165 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP 8In Stock
¥2,775.5
¥2,692.5
¥2,609.4
¥2,579.5
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 85 mA - 12 V 85 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP 30In Stock
¥2,775.5
¥2,692.5
¥2,609.4
¥2,579.5
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 65 mA - 15 V 65 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 22In Stock
¥2,531.4
¥2,455
¥2,378.6
¥2,352
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 15 V 135 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP
103On Order
¥2,531.4
¥2,455
¥2,378.6
¥2,352
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
¥2,775.5
¥2,692.5
¥2,609.4
¥2,579.5
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 65 mA - 15 V 65 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
¥2,531.4
¥2,455
¥2,378.6
¥2,352
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 500 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
¥2,775.5
¥2,692.5
¥2,609.4
¥2,579.5
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
¥2,531.4
¥2,455
¥2,378.6
¥2,352
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM