CST2010 Series Current Transformers - Board Mount

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
Coilcraft Current Transformers - Board Mount 40A 19.2mH 3.8 Ohms AEC-Q200 50In Stock
300Expected 11/19/2026
Min.: 1
Mult.: 1
: 300

SMD/SMT 19.2 mH 40 A 1:150 2.25 Ohms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 1 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 34mH 5 Ohms AEC-Q200 2,120In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT 34 mH 40 A 1:200 4.06 Ohms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 1 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A .34mH .5 Ohms AEC-Q200 139In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT 340 uH 40 A 1:20 180 mOhms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 10 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A .76mH .8 Ohms AEC-Q200 315In Stock
Min.: 1
Mult.: 1
: 300

SMD/SMT 760 uH 40 A 1:30 265 mOhms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 7 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 8.5mH 2.5 Ohms AEC-Q200 489In Stock
600Expected 9/18/2026
Min.: 1
Mult.: 1
: 300

SMD/SMT 8.5 mH 40 A 1:100 1.45 Ohms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 2 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 2.12mH 1.3 Ohms AEC-Q200
173Expected 12/11/2026
Min.: 1
Mult.: 1
: 300

SMD/SMT 2.12 mH 40 A 1:50 705 mOhms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 4 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 1.36mH 1 Ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 1.36 mH 40 A 1:40 560 mOhms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 5 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 3.06mH 1.5 Ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 3.06 mH 40 A 1:60 850 mOhms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 3 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 4.16mH 1.8 Ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 4.16 mH 40 A 1:70 1 Ohms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 3 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 5.44mH 2 Ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 5.44 mH 40 A 1:80 1.15 Ohms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 2 kHz to 1 MHz AEC-Q200
Coilcraft Current Transformers - Board Mount 40A 13.3mH 3.1 Ohms AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 300

SMD/SMT 13.3 mH 40 A 1:125 1.85 Ohms SMD/SMT 19.91 mm 14.55 mm 10.5 mm 2 kHz to 1 MHz AEC-Q200