F48 Series Power Transformers - Board Mount

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.023A UL/cUL 115V SPLIT PACK PCB MOUNT/F48-023 84In Stock
Min.: 1
Mult.: 1

Control Transformers 1.1 VA Through Hole F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.050A UL/cUL 115V PCB MOUNT/F48-050 83In Stock
Min.: 1
Mult.: 1

Control Transformers 2.5 VA Through Hole F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.125A UL/cUL 115V PCB MOUNT/F48-125 14In Stock
Min.: 1
Mult.: 1

Control Transformers 6 VA Through Hole F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.250A UL/cUL 115V PCB MOUNT/F48-250 7In Stock
Min.: 1
Mult.: 1

115 VAC 24 V/48 V 12 VA Through Hole 1.88 in 1.56 in 1.44 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.400A UL/cUL 115V PCB MOUNT/F48-400 19In Stock
Min.: 1
Mult.: 1

Control Transformers 20 VA Through Hole F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.750A UL/cUL 115V PCB MOUNT/F48-750 1Factory Stock Available
Min.: 1
Mult.: 1

Control Transformers 36 VA Through Hole 2.63 in 2.19 in 1.56 in F48
Triad Magnetics Power Transformers - Board Mount 115V 50/60Hz 24V/48V 23/46mA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V/48 V 1.1 VA 23 mA/46 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 50 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-050-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V/48 V 2.5 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 125 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-125-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 125 mA/250 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 250 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-250-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V 12 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 400 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-400-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 750 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-750-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/48 V 36 VA 750 mA/1.5 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F48