LMS7002M

Lime Microsystems
116-LMS7002M
LMS7002M

Mfr.:

Description:
RF Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Lime
Product Category: RF Transceiver
RoHS:  
Multiband
100 kHz to 3.8 GHz
Quadrature
1.1 V
1.3 V
420 mA
350 mA
0 dBm
- 40 C
+ 85 C
Serial
QFN-261
Reel
Brand: Lime Microsystems
Dimensions: 11.5 mm x 11.5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 3 Receiver
Number of Transmitters: 2 Transmitter
Operating Supply Voltage: 1.2 V
Product Type: RF Transceiver
Series: LMS7002M
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
United Kingdom
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMS7002M FPRF Transceiver ICs

Lime Microsystems LMS7002M FPRF Transceiver ICs offer a 3800MHz maximum frequency rating, 24.8Hz frequency resolution, and 350mA TX supply current. The LMS7002M is a field programmable RF transceiver IC with extended functionality to cover a greater range of applications and frequencies. These FPRF Transceiver ICs support both TDD and full-duplex FDD and feature lower power consumption, serial port interface, and on-chip RF calibration circuitry. Lime Microsystems LMS7002M FPRF Transceiver ICs are ideal for broadband wireless communications, cognitive radios, and Unmanned Aerial Vehicles (UAV). 

In Stock: 149

Stock:
149
Can Ship Immediately
On Order:
183
Expected 10/21/2026
Factory Lead-Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥25,076.1 ¥25,076
¥21,593 ¥215,930
¥20,623 ¥515,575