STM32WBA5MMGH6

STMicroelectronics
511-STM32WBA5MMGH6
STM32WBA5MMGH6

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Ultra-low-power, Arm Cortex-M33 TZ MCU 100 MHz with 1 Mbytes of Flash memory, Bluetooth LE 6.0, 802.15.4, Zigbee, Thread

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
STM32WBA
Tray
Brand: STMicroelectronics
Product Type: Bluetooth Modules
Factory Pack Quantity: 1020
Subcategory: Wireless & RF Modules
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32WBA5 Multiprotocol Wireless Radio MCUs

STMicroelectronics STM32WBA5 Multiprotocol Wireless Radio MCUs are certified for BLUETOOTH® Low Energy 5.4 protocol and allow non-expert developers to add wireless communication to devices at an affordable cost easily. Based on the Arm® Cortex®-M33 core featuring TrustZone® technology, the STM32WBA series provides a high level of security, protecting data and IPs and preventing hacks or device cloning. The STM32WBA wireless MCU embeds 1Mbyte of flash memory and 128Kbytes of RAM, hosted in QFN48 and QFN32 packages. Leveraging the STM32U5 architecture, the STM32WBA components offer an ultra-low-power platform and inherited digital/analog peripherals, suitable for many applications, from industrial to smart home and consumer markets.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥1,958.3 ¥1,958
¥1,795.5 ¥17,955
¥1,632.8 ¥40,820
¥1,470 ¥147,000
¥1,358.7 ¥339,675
¥1,262.4 ¥631,200
¥1,257.4 ¥1,282,548