SMD/SMT GNSS / GPS Modules

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 286In Stock
Cut Tape
¥37,739.6
¥33,964.1
¥30,906.2
¥24,989.7
Reel
¥24,989.7
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, I2S, SPI, UART + 85 C Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies GNSS / GPS Modules F4 Series GPS Receiver Module 671In Stock
Cut Tape
¥9,221.9
¥8,512.6
¥7,803.4
¥7,212.1
Reel
¥6,854.9
Min.: 1
Mult.: 1
: 1,000
F4 1.575 GHz 48 Channel 32 s 3 m 1.8 V 1.8 V 27.5 mA Serial + 85 C GPS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules 319In Stock
3,000On Order
¥4,071.1
Min.: 1
Mult.: 1
Max.: 100
NEO-F10N 28 s 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
Lantronix GNSS / GPS Modules SIRFStar V GPS GNSS MODULE 1,973In Stock
Cut Tape
¥2,571.2
Reel
¥2,571.2
Min.: 1
Mult.: 1
: 1,300
A5100 1.575 GHz 52 Channel 35 s 2.5 m 3.3 V 3.3 V 40 mA UART + 85 C GPS, GNSS Reel, Cut Tape
Antenova GNSS / GPS Modules GPS Receiver Eval MT3333-Chip Ver. 2 2In Stock
¥27,997.8
¥25,740.5
¥24,494.8
Min.: 1
Mult.: 1
M10578-A3 698 MHz to 2.69 GHz 66 Channel 35 s 2.8 V 4.3 V 28 mA UART + 85 C GPS Bulk
Telit Cinterion GNSS / GPS Modules 320In Stock
¥2,021.4
¥1,757.3
¥1,666
¥1,539.7
Min.: 1
Mult.: 1
28 s 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Telit Cinterion GNSS / GPS Modules 450In Stock
¥3,340.3
¥3,021.4
¥2,783.8
¥2,544.7
Min.: 1
Mult.: 1
28 s 1 m 1.72 V 1.89 V I2C, SPI, UART + 85 C GNSS Tray
Quectel GNSS / GPS Modules Part is EOL 2,352In Stock
Cut Tape
¥2,214.1
¥1,926.8
¥1,825.4
¥1,687.6
Reel
¥1,546.4
Min.: 1
Mult.: 1
: 500
1.57542 GHz 88 Channel 35 s 2.8 V 4.3 V 18 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules Triple-band high precision GNSS module with RTK and PPP-RTK support and Native support for u-blox PointPerfect Flex and Live 482In Stock
Cut Tape
¥23,760.6
¥23,242.4
¥22,749.1
¥20,544.9
Reel
¥20,544.9
Min.: 1
Mult.: 1
: 250
ZED-F20P 1 MHz 1.2 m 2.7 V 3.6 V 68 mA I2C, SPI + 105 C GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (Airoha 3335) - for Indian market only 161In Stock
Cut Tape
¥2,458.3
¥2,139.4
¥2,028.1
¥1,875.3
Reel
¥1,785.6
¥1,720.8
Min.: 1
Mult.: 1
: 250
1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 13 s 1.8 m 3.3 V 3.3 V 99 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape
Quectel GNSS / GPS Modules Dual Band L1+Navic, integrated antenna, (ST Teseo V) - for Indian market only 176In Stock
Cut Tape
¥4,587.7
¥4,414.9
¥4,353.5
¥4,232.2
Reel
¥3,742.2
Min.: 1
Mult.: 1
: 250
1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 32 s 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape
Taoglas GNSS / GPS Modules L1/L2 + L-Band Front End Module 97In Stock
Cut Tape
¥3,846.9
¥3,355.2
¥3,184.1
¥2,949.9
Reel
¥2,700.8
Min.: 1
Mult.: 1
: 600
+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules High Precision Multi-band RTK GNSS module, with Galileo OSNMA 1,103In Stock
1,000Expected 12/17/2026
Cut Tape
¥21,882
¥21,011.7
¥20,167.9
¥19,360.6
Reel
¥19,360.6
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, SPI, UART, USB + 85 C BeiDou, Galileo, GPS, GLONASS, NAVIC, QZSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules L1/L5 dual-band GNSS receiver for meter-level accuracy in urban environments 2,889In Stock
5,000Expected 1/28/2027
Cut Tape
¥1,783.9
Reel
¥1,783.9
Min.: 1
Mult.: 1
: 500
320 kHz 2 Channel 28 s 1.76 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M10 GNSS System-in-Package ROM, XTAL, 1.8V 4.5 x 4.5 mm, S-LGA 53, 1000pcs/reel 9,010In Stock
Cut Tape
¥1,011.5
Reel
¥1,011.5
Min.: 1
Mult.: 1
: 1,000
1.3 V 1.98 V I2C, UART + 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 1,537In Stock
4,500On Order
Cut Tape
¥2,421.7
¥2,420.1
¥2,200.8
Reel
¥2,200.8
Min.: 1
Mult.: 1
Max.: 100
: 500
NEO-F10N 28 s 1.5 m 2.7 V 3.6 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M9 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 3,739In Stock
18,000Expected 11/5/2026
Cut Tape
¥2,305.5
¥2,096.2
Reel
¥2,096.2
Min.: 1
Mult.: 1
Max.: 1,000
: 500
1.561098 GHz, 1.57542 GHz, 1.602 GHz 3 V 3 V 43 mA I2C, SPI, UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 dual band GNSS module high precision Dead Reckoning LGA, 17x22 mm, 250 pcs/reel 400In Stock
910On Order
Cut Tape
¥26,483
¥25,424.9
¥24,401.8
¥23,425.1
Reel
¥23,425.1
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, UART, USB + 85 C GPS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Flash, Crystal, SAW, LNA LCC, 12x16 mm, 250 pcs/reel 2,661In Stock
Cut Tape
¥6,391.5
¥6,069.3
¥4,974.7
¥3,988.1
Reel
¥3,988.1
Min.: 1
Mult.: 1
: 500
NEO-M8U 1.602 GHz 72 Channel 30 s, 33 s, 39 s, 57 s 2.5 m, 3 m, 4 m 3 V 3 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, crystal LCC, 12x16 mm, 250 pcs/reel 1,608In Stock
Cut Tape
¥3,647.6
¥3,468.2
¥2,840.3
¥2,273.9
Reel
¥2,273.9
Min.: 1
Mult.: 1
: 500
NEO-M8 1.575 GHz 72 Channel 26 s 2.5 m 1.65 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel 719In Stock
Cut Tape
¥39,021.9
¥35,120.2
¥31,954.3
¥28,097.5
Reel
¥28,097.5
Min.: 1
Mult.: 1
: 250
1.207 GHz, 1.246 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 2.7 V 3.6 V UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Taoglas GNSS / GPS Modules L1/L5 + L-Band Front End Module 100In Stock
Cut Tape
¥3,770.5
¥3,350.2
¥3,132.6
¥2,883.5
Reel
¥2,662.6
Min.: 1
Mult.: 1
: 600
+ 85 C Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 17x22.4mm, 250 pcs/reel 106In Stock
2,000On Order
Cut Tape
¥8,087.4
¥7,683.8
¥6,301.8
¥5,046.1
Reel
¥5,046.1
Min.: 1
Mult.: 1
Max.: 100
: 250
1.57542 GHz 72 Channel 29 s 2.5 m 3 V 3 V 24 mA UART, USB + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel 326In Stock
Cut Tape
¥18,832.4
¥16,948.8
¥14,400.9
¥11,522.4
Reel
¥11,522.4
Min.: 1
Mult.: 1
: 250
1.602 GHz 72 Channel 29 s, 30 s, 45 s, 34 s 2.5 m, 4 m, 3 m 2.7 V 3.6 V 10 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape
Taoglas GNSS / GPS Modules Multi-Band GNSS L1/L2/L5 Frond End active circuitry 301In Stock
Cut Tape
¥4,896.6
¥4,139.2
¥3,738.9
Reel
¥3,523
¥3,449.9
Min.: 1
Mult.: 1
: 100
+ 85 C Reel, Cut Tape