802.11 ah WiFi Modules - 802.11

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Minimum Operating Temperature Maximum Operating Temperature Packaging
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ? 216In Stock
Min.: 1
Mult.: 1
: 250

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 21 dBm (Morse Micro MM6108), US version only, 30 ? to +85 ? 404In Stock
Min.: 1
Mult.: 1
: 250

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
Silex Technology WiFi Modules - 802.11 BR-100AH-US - 10/100 Ethernet to 802.11ah Ethernet to Wireless Bridge, US SKU

802.11 ah 903.5 MHz to 926.5 MHz 3.34 Mb/s, 7.22 Mb/s, 15 Mb/s Ethernet 4.75 V 5.25 V 0 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Cut Tape
Silex Technology WiFi Modules - 802.11 Wi-Fi Extender by 802.11ah Wi-Fi HaLow bridge 915MHz and 2.4GHz/5GHz

802.11 ah 20 MHz, 903 MHz to 927 MHz 32.5 Mb/s Ethernet 24 dBm - 20 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 AP-100AH 802.11ah Access Point to connect up to 234 station, WPA3, 802.1x is planned by firmware update.

802.11 ah 903.5 MHz to 926.5 MHz 3.34 Mb/s, 7.22 Mb/s, 15 Mb/s Ethernet 4.75 V 5.25 V 0 C + 40 C Bulk
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Reel