LED照明ドライバIC

結果: 58
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS ECADモデル 出力数 トポロジー 出力電流 パッケージ/ケース 供給電圧 - 最大 供給電圧 - 最小 動作周波数 出力電圧 シリーズ 最低動作温度 最高動作温度 認証 パッケージ化
STMicroelectronics LED照明ドライバIC 16 CH LED DVR 3,855在庫
2,500予想2027/02/24
最低: 1
複数: 1
: 2,500

16 Output Boost 40 mA QSOP-24 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 16 CH LED DVR 3,675在庫
最低: 1
複数: 1
: 2,500

16 Output Boost 40 mA TSSOP-24 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 16 CH LED DVR 7,902在庫
最低: 1
複数: 1
: 2,500

16 Output Boost 40 mA TSSOP-24 Exposed Pad 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 4A 850kHz Step-Down 3.0V to 18V 100mV 2,963在庫
最低: 1
複数: 1
: 2,500

1 Output Buck 4 A HSOP-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 4A 850kHz Step-Down 3.0V to 18V 100mV 4,528在庫
最低: 1
複数: 1
: 4,500

1 Output Buck 4 A VFQFPN-8 18 V 3 V 850 kHz Adjustable LED2001 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight 2,855在庫
最低: 1
複数: 1
: 4,000

6 Output Boost 30 mA VQFPN-24 36 V 4.5 V 250 kHz to 1 MHz 36 V LED7706 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 16-Ch 85mA LED DRV 4-Wire Boost CNTRL 1,955在庫
最低: 1
複数: 1
: 2,500

6 Output Boost 85 mA VFQFPN-48 36 V 3.6 V 250 kHz to 1 MHz 36 V LED7708 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC ADV CV CC SMPS CTRL 200uA 2.5V 50mV 7,894在庫
最低: 1
複数: 1
最大: 300
: 3,000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 0.5 A max LED Driver 8,004在庫
最低: 1
複数: 1
: 2,500

1 Output Boost, Buck 500 mA SOIC-8 40 V 4.5 V 50 kHz Adjustable STCS05 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 1.5 A Max Const LED Driver 10,185在庫
最低: 1
複数: 1
: 2,500

1 Output Boost, Buck 1.5 A PowerSO-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 1.5 A Max Const LED Driver 1,484在庫
3,000予想2027/03/26
最低: 1
複数: 1
: 3,000

1 Output Boost, Buck 1.5 A DFN-8 40 V 4.5 V 50 kHz Adjustable STCS1A - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 1.5 A max LED driver 8,680在庫
5,000予想2026/08/26
最低: 1
複数: 1
: 2,500

1 Output Boost, Buck 1.5 A PowerSO-8 40 V 4.5 V 50 kHz Adjustable STCS1 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 16 Channels LED driver with error detection, current gain control and 12/16 bit- 124在庫
2,500予想2027/06/04
最低: 1
複数: 1
: 2,500

16 Output Buck 40 mA TSSOP-24 5.5 V 3 V 30 MHz 19 V ALED1642GW - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 32 channels LED driver with Automotive CAN FD Light interface 21在庫
2,500予想2026/10/27
最低: 1
複数: 1
: 2,500

32 Output 1 mA to 15 mA QFN-48 40 V 5.5 V 35 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED照明ドライバIC 3 A, 61 V monolithic current source with dimming capability 253在庫
最低: 1
複数: 1

1 Output Buck 3 A HTSSOP-16 61 V 4.5 V 250 kHz to 1.5 MHz Adjustable LED6000 - 40 C + 150 C Tube

STMicroelectronics LED照明ドライバIC 8 Channels LED driver with direct switch control 1,815在庫
最低: 1
複数: 1
: 2,500

8 Output Boost, Buck 100 mA HTSSOP-16 5.5 V 3 V 850 mV to 19 V LED8102S - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC SMPS LED-PILOT LAMP DUAL LOOP 3.5V - 36V 342在庫
11,000予想2027/06/04
最低: 1
複数: 1
: 3,000

1 Output Boost, Buck 20 mA SOT-23-6 36 V 3.5 V 1 kHz Adjustable SEA05L - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC White LED driver for display backlight 662在庫
6,000取寄中
最低: 1
複数: 1
: 3,000

1 Output Boost 20 mA DFN-6 18 V 2.5 V 2.3 MHz 27 V STLA02 - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 3.0V to 18V 850kHz 100mV 95mOhm HS
32,830取寄中
最低: 1
複数: 1
: 4,500

1 Output Buck 3 A VFQFPN-8L 18 V 3 V 850 kHz Adjustable LED2000 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC Offline controller for LED lighting with constant voltage primary-sensing and hi 1,233在庫
最低: 1
複数: 1

1 Output Boost, Buck, Flyback, SEPIC 600 mA SSO-10 16.5 V 16.5 V Adjustable HVLED001A - 40 C + 125 C Tube
STMicroelectronics LED照明ドライバIC 6-row 85 mA LEDs driver with boost regulator for LCD panel backlights
6,000予想2026/09/14
最低: 1
複数: 1
: 3,000

6 Output Boost 85 mA QFN-EP-24 36 V 4.5 V 250 kHz to 1 MHz 36 V ALED7707 - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics LED照明ドライバIC 16 CH LED DVR
8,000取寄中
最低: 1
複数: 1
: 4,000

16 Output Boost 40 mA QFN-24 5.5 V 3 V 30 MHz 19 V LED1642GW - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC 1.5A MAX CONSTANT CURRENT LED DRIVER
9,000取寄中
最低: 1
複数: 1
: 3,000

1 Output Boost, Buck 1.5 A DFN-8 40 V 4.5 V 50 kHz Adjustable STCS1 - 40 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics LED照明ドライバIC LED Front Panel 3V SUPPLY
2,926予想2027/01/11
最低: 1
複数: 1
: 1,000

14 Output Boost, Buck 40 mA SOIC-24 5.5 V 4.5 V 1 MHz Adjustable STLED316S - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics LED照明ドライバIC Transition mode PFC controller for flyback converters 1,568在庫
最低: 1
複数: 1

1 Output Boost, Flyback 800 mA SOIC-8 22.5 V 10.5 V 70 kHz Adjustable HVLED007 - 40 C + 125 C Tube