16-bit Microcontrollers - MCU

Results: 1,456
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 16KbRAM 84I/O nW 490In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB TQFP-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA106 Tray
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 234In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Tray
Microchip Technology 16-bit Microcontrollers - MCU 64KB Flash 8KB RAM nanoWatt 1,832In Stock
Min.: 1
Mult.: 1
: 1,200

PIC24F 64 kB 8 kB TQFP-44 32 MHz 10 bit 29 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 1,714In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40 MIPS 256KB Flash 373In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx06 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 512B EEPROM 16MIPS 2,650In Stock
Min.: 1
Mult.: 1
: 1,600

PIC24F 16 kB 1.5 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM 2,599In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB QFN-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 8 KB Flash 1 KB RAM 805In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C PIC24FVxxKM10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 28Pin 1,081In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps 485In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM 1,489In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD 1,826In Stock
Min.: 1
Mult.: 1
: 1,200

PIC24F 256 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA4xx Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 742In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1.5 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 749In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB TQFP-44 32 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKM20x Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 1,600In Stock
Min.: 1
Mult.: 1
: 1,600

PIC24F 32 kB 2 kB QFN-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Reel, Cut Tape

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, USB 1,315In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 16 kB QFN-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 40MIPS 256KB 1,352In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 16MIPS 64KB FL 8KBRAM XLP USB OTG 2,647In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 19 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGB00x Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM 941In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 620In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB TQFP-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 144P 512KB 52KB RAM 60 MHz USB 328In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB LQFP-144 60 MHz 10 bit, 12 bit 122 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGU81x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 455In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP80x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM 965In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 512K Flash, 32K RAM 2,635In Stock
Min.: 1
Mult.: 1

PIC24F 512 kB 32 kB TQFP-100 32 MHz 10 bit, 12 bit 85 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA610 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 40 MIPS
334In Stock
Min.: 1
Mult.: 1

PIC24H 128 kB 8 kB TQFP-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 150 C PIC24HJxxxGPx06A AEC-Q100 Tray