25 MHz 8-bit Microcontrollers - MCU

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB 8-bit MCU 379In Stock
Min.: 1
Mult.: 1
: 500

8051 64 kB 4.35 kB TQFP-64 25 MHz 8 bit, 12 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F021 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 64KB,16ADC,100Pin MCU 115In Stock
Min.: 1
Mult.: 1
: 250

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F064 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V LIN 8-bit MCU 793In Stock
Min.: 1
Mult.: 1

8051 8 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F530 AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32 63In Stock
Min.: 1
Mult.: 1

8051 32 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32 1,318In Stock
Min.: 1
Mult.: 1
: 1,500

8051 32 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 996In Stock
Min.: 1
Mult.: 1
: 1,500

8051 32 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 64kB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN32 1,244In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB flash 0.5 kB RAM 8-bit Busy Bee MCU 244In Stock
Min.: 1
Mult.: 1

CIP-51 8051 4 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB1 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 130In Stock
Min.: 1
Mult.: 1
Max.: 130

8051 64 kB 256 B TQFP-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tray
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 128In Stock
Min.: 1
Mult.: 1
Max.: 128

8051 64 kB 256 B PDIP-40 25 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C DS80C320 Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 69In Stock
70Expected 8/26/2026
Min.: 1
Mult.: 1
Max.: 139

8051 64 kB 256 B PDIP-40 25 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS80C320 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers 68In Stock
Min.: 1
Mult.: 1
Max.: 68

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 232 RAM 33 I/O 20In Stock
Min.: 1
Mult.: 1

PIC17 2 kB 232 B PDIP-40 25 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 1In Stock
Min.: 1
Mult.: 1

PIC17 8 kB 454 B PDIP-40 25 MHz No ADC 33 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC17(L)C4x Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 57In Stock
Min.: 1
Mult.: 1

8051 16 kB 768 B QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F338 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8kB/768B RAM, 10b ADC, 10b DAC, QFN20 OTP available (T630-GM) 24In Stock
1,500Expected 10/23/2026
Min.: 1
Mult.: 1
: 1,500

8051 8 kB 768 B QFN-20 25 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F330 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 64KB,10ADC,100Pin MCU 7In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.35 kB TQFP-100 25 MHz 8 bit, 10 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F022 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU 6In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-64 25 MHz 10 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F043 Tray
Silicon Labs 8-bit Microcontrollers - MCU 64KB,16ADC,100Pin MCU 2In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-100 25 MHz 16 bit 59 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F064 Tray
Silicon Labs 8-bit Microcontrollers - MCU 64KB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN24 305In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB QFN-24 25 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 64KB/4kB RAM, 10b ADC, DC-DC, 0.9V, QFN24 99In Stock
Min.: 1
Mult.: 1
: 1,500

8051 64 kB 4.25 kB 25 MHz 10 bit 16 I/O 900 mV 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 81In Stock
Min.: 1
Mult.: 1
: 1,500

CIP-51 8051 32 kB 4.25 kB 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 787In Stock
Min.: 1
Mult.: 1

CIP-51 8051 32 kB 4.25 kB QFN-32 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller 11In Stock
50Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 61

8051 64 kB 256 B PDIP-40 25 MHz No ADC 32 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C DS80C310 Tube

Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU High-Speed Microcontroller 79In Stock
Min.: 1
Mult.: 1
Max.: 79

8051 64 kB 256 B PLCC-44 25 MHz No ADC 32 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C310 Tube