SPDIP-28 Microcontrollers - MCU

Results: 500
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 197In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 667In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 647In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 321In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 11In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 75In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 357In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3.5 kB 8 bit 12 bit 32 MHz 25 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Quad, 12V 5MHz Opamp 248In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 12 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 208In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 10In Stock
2,160Expected 8/31/2026
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 294In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 12 bit 32 MHz 26 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 324In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 26 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 65In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 14In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 24 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28 Pin 3KB Flsh 64 R 8MHz Int 2-Op Amps 504In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3 kB 8 bit 8 bit 20 MHz 24 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 145In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3.5 kB 8 bit 8 bit 20 MHz 22 I/O 128 B 4 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 313In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3.5 kB 8 bit 8 bit 20 MHz 22 I/O 128 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc 89In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3.5 kB 8 bit 8 bit 16 MHz 25 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flsh 1.8V-5.5V 16 MHz int Osc 21In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3.5 kB 8 bit 8 bit 16 MHz 25 I/O 128 B 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 1,185In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 8 bit 16 MHz 25 I/O 192 B 2.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 28In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 8 bit 20 MHz 22 I/O 192 B 4 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 25 I/O 7In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 20 MHz 25 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 5In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 10 bit 20 MHz 24 I/O 256 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 25 I/O 201In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 20 MHz 24 I/O 352 B 4.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 41In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 3.5 kB 8 bit No ADC 4 MHz 22 I/O 128 B 2.5 V 5.5 V 0 C + 70 C Tube