TFBGA-100 Microcontrollers - MCU

Results: 244
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 142In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 MIPS32 M4K 512 kB 32 bit 10 bit 40 MHz 81 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA, GREEN, EXT TEMP, MRL B 260In Stock
Min.: 1
Mult.: 1

TFBGA-100 48 MHz Tray
Microchip Technology 32-bit Microcontrollers - MCU 2048KB Flash, 512KB RAM, Crypto, CAN 299In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 78 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M3 520In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M3 512 kB 32 bit 2 x 10 bit 180 MHz 49 I/O 104 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4320FET100 241In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 32 bit 10 bit 204 MHz 49 I/O 200 kB 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU TFBGA, GREEN, EXT TEMP, MRL B T&R 1,050In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TFBGA-100 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 79 I/O 64 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU BGA, Grn, IT, MRL A 447In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M3 32 kB 32 bit 10 bit 48 MHz 79 I/O 4 kB 1.62 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package 2,231In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TFBGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 70 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1,171In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TFBGA-100 ARM7TDMI-S 512 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU TFBGA GRN IND TEMP MRL C 541In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM7TDMI 256 kB 32 bit 10 bit 20 MHz 62 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 256K Flash 32KB RAM, I2S, CTMU 416In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 MIPS32 M4K 256 kB 32 bit 10 bit 50 MHz 81 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 MCU; 1 MB flash and 136 kB SRAM; Ethernet, two High-speed USB, EMC, AES engine 259In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M3 1 MB 32 bit 10 bit 180 MHz 49 I/O 136 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4322JET100 446In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 10 bit 204 MHz 49 I/O 104 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU High Performance 32-bit Microcontroller based on ARM Cortex-M4/M0 740In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 1 MB 32 bit 2 x 10 bit 204 MHz, 204 MHz 49 I/O 154 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J512ET100 450In Stock
780Expected 9/22/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 64 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54616J512ET100 201In Stock
260Expected 9/3/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 64 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 128 Kbytes Flash, 564 Kbytes RA 748In Stock
Min.: 1
Mult.: 1

TFBGA-100 12 bit, 2 x 16 bit Tray
Microchip Technology ARM Microcontrollers - MCU BGA, GREEN, IND TEMP,MRL A 564In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M4 1 MB 32 bit 12 bit 120 MHz 79 I/O 128 kB 1.08 V 1.32 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM I2S, CTMU, UART, ADC 3In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 MIPS32 M4K 512 kB 32 bit 10 bit 40 MHz 85 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 167In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 MIPS32 M4K 512 kB 32 bit 10 bit 40 MHz 81 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 512KB Flash 64KB RAM 40In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 MIPS32 M4K 512 kB 32 bit 10 bit 40 MHz 85 I/O 64 kB 2.3 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 2 Mbytes of Flash 216 MHz CPU, Art
1,845Expected 11/30/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M7 2 MB 32 bit 3 x 12 bit 216 MHz 82 I/O 532 kB 3.3 V 3.3 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes of Flash Math Accel, HR Timer, H 6In Stock
4,176On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M4 512 kB 32 bit 5 x 12 bit 170 MHz 86 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M 15In Stock
22,968On Order
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M7 2 MB 32 bit 3 x 16 bit 480 MHz 82 I/O 1 MB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-Performance Arm Cortex-M7 MCU, 600MHz, 64KB Bootflash, 620KB SRAM, with DSP, cache, USB HS PHY 4In Stock
2,088Expected 2/3/2027
Min.: 1
Mult.: 1

SMD/SMT TFBGA-100 ARM Cortex M7 64 kB 32 bit 12 bit 600 MHz 63 I/O 620 kB 1.7 V 3.6 V - 40 C + 85 C Tray