ARM Cortex M3 Core ARM Microcontrollers - MCU

Results: 1,366
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5,005In Stock
Min.: 1
Mult.: 1
: 3,000

STM32F205RE SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 1,029In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F101R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 2,476In Stock
Min.: 1
Mult.: 1

STM32L151QC SMD/SMT BGA-132 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 109 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 384kB 32MHz MCU 2,496In Stock
Min.: 1
Mult.: 1

STM32L152QD SMD/SMT BGA-132 ARM Cortex M3 384 kB 32 bit 12 bit 32 MHz 109 I/O 48 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 2,888In Stock
Min.: 1
Mult.: 1

STM32L152RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 51 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D USB MCU 949In Stock
Min.: 1
Mult.: 1

STM32F102R4 SMD/SMT LQFP-64 ARM Cortex M3 16 kB 32 bit 12 bit 48 MHz 51 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Performance 2,649In Stock
Min.: 1
Mult.: 1

STM32F103RB SMD/SMT BGA-64 ARM Cortex M3 128 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 1,899In Stock
Min.: 1
Mult.: 1
: 3,000

STM32F103RE SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 1 Mbyte of Flash , 120 MHz CPU, ART Accel 539In Stock
Min.: 1
Mult.: 1

STM32F205VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 132 kB 1.8 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512 Kbyte Value Line 481In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 144-Pin 384kB Flash 717In Stock
Min.: 1
Mult.: 1

STM32F100ZD SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 144-Pin 512kB Flash 356In Stock
Min.: 1
Mult.: 1

STM32F100ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 512kB 16 Timers ADC DAC 370In Stock
Min.: 1
Mult.: 1
: 500

STM32F100ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 24 MHz 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU 357In Stock
Min.: 1
Mult.: 1

STM32F101ZD SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 36 MHz 112 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE USB CAN 3,834In Stock
Min.: 1
Mult.: 1

STM32F103R4 SMD/SMT BGA-64 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value line, Arm Cortex-M3 MCU 384 Kbytes of Flash 24 MHz CPU, motor c 469In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100RD SMD/SMT LQFP-64 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 256 Kb Value Line 540In Stock
Min.: 1
Mult.: 1

STM32F100VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 80 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 384kB Flash 860In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 80 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 384kB 16 Timers ADC DAC 532In Stock
Min.: 1
Mult.: 1

STM32F100VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 80 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Value Line M3 ARM 32 Kbytes 32 MHz 950In Stock
Min.: 1
Mult.: 1

STM32L100R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 32 MHz 51 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B Cortex-M3 LCD 256Kb Flsh 32MHz CPU 2,472In Stock
Min.: 1
Mult.: 1

STM32L152VC SMD/SMT BGA-100 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 83 I/O 32 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Value Line ARM 32Bit 64kB Flash 48-Pin 1,012In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F100C8 SMD/SMT ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 520In Stock
Min.: 1
Mult.: 1

STM32L151VC-A SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 83 I/O 32 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M3 Value line 16KB Flsh 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100R4 SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Connectivity line, Arm Cortex-M3 MCU 256 Kbytes of Flash 72 MHz CPU, 510In Stock
Min.: 1
Mult.: 1

STM32F105RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C