ARM Microcontrollers - MCU

Results: 4,702
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Advanced Graphics Ultra Low Power CortexM-33 Trustzone, NEOCHROM VG GPU, 160MHZ 2,430In Stock
Min.: 1
Mult.: 1
: 3,500

STM32U5 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Advanced Graphics Ultra Low Power CortexM-33 Trustzone, NEOCHROM VG GPU, 160MHZ 1,186In Stock
1,440Expected 8/25/2026
Min.: 1
Mult.: 1

STM32U5 Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 64 Kb Flash 16 Kb SRAM 5,874In Stock
Min.: 1
Mult.: 1

STM32WL33 SMD/SMT VFQFPN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 32 I/O 16 KB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 957In Stock
Min.: 1
Mult.: 1

STM32F071CB SMD/SMT UFQFPN-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance Arm Cortex-M3 MCU 1 Mbyte of Flash , 120 MHz CPU, ART Accel 539In Stock
Min.: 1
Mult.: 1

STM32F205VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 132 kB 1.8 V 3.6 V - 40 C + 85 C


STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 930In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F3 SMD/SMT ARM Cortex M4 32 kB 32 bit 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 985In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F3 LQFP-64 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 634In Stock
Min.: 1
Mult.: 1

STM32F765IG SMD/SMT UFBGA-176 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 168 I/O 532 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M3 64Kb Flash 32MHz CPU 1,458In Stock
Min.: 1
Mult.: 1
: 2,500

STM32L151C8 1.65 V 3.6 V Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU 2,133In Stock
Min.: 1
Mult.: 1
: 3,000

STM32F031G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash 48 MHz CPU, motor co 871In Stock
Min.: 1
Mult.: 1

STM32F051C4 SMD/SMT UFQFPN-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 991In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F071RB SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512 Kbyte Value Line 481In Stock
Min.: 1
Mult.: 1
: 1,000

STM32F100RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 144-Pin 384kB Flash 717In Stock
Min.: 1
Mult.: 1

STM32F100ZD SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 144-Pin 512kB Flash 356In Stock
Min.: 1
Mult.: 1

STM32F100ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 512kB 16 Timers ADC DAC 370In Stock
Min.: 1
Mult.: 1
: 500

STM32F100ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 24 MHz 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU 357In Stock
Min.: 1
Mult.: 1

STM32F101ZD SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 36 MHz 112 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Value Line ARM 32Bit 64kB Flash 48-Pin 1,012In Stock
Min.: 1
Mult.: 1
: 2,400

STM32F100C8 SMD/SMT ARM Cortex M3 64 kB 32 bit 12 bit 24 MHz 37 I/O 8 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 594In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 12 bit 72 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32B ARM Cortex-M4 256KB Flsh 72MHz CPU 537In Stock
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 72 MHz 86 I/O 48 kB 1.65 V 1.95 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192 Kbytes of Flash , 32 MHz CPU, USB, LCD 3,656In Stock
Min.: 1
Mult.: 1

STM32L073RZ SMD/SMT ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 51 I/O 20 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU STM32L15 Low Power M3 256kB 32MHz MCU 520In Stock
Min.: 1
Mult.: 1

STM32L151VC-A SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 32 MHz 83 I/O 32 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash , USB FS, LCD 4,762In Stock
Min.: 1
Mult.: 1
: 5,000

STM32L433CB SMD/SMT WLCSP-48 ARM Cortex M4 128 kB 32 bit 12 bit 80 MHz 38 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SPC560P54L3 LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U 2,740In Stock
Min.: 1
Mult.: 1

STM32F038G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.656 V 1.944 V - 40 C + 85 C Tray