512 kB ARM Microcontrollers - MCU

Results: 1,726
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 93In Stock
540Expected 8/30/2027
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 147In Stock
Min.: 1
Mult.: 1
Max.: 50

STM32C5 SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 98In Stock
1,920On Order
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 52 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 82In Stock
540Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 86 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A17 Essential MCU Arm Cortex -M33 with 180 MHz and Rich Serial Peripherals, 100 QFP 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 16 bit 180 MHz 83 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX A25 Enhanced Mainstream MCU Arm Cortex -M33 with 180 MHz, Rich Serial Peripherals and Security, 100 QFP 450In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 512 kB 32 bit 16 bit 180 MHz 83 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 48 QFP 195In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT LQFP-48 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 112 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 100 QFP 96In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 112 kB 2.97 V 5.5 V - 40 C + 135 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512kb Connectivity 5,005In Stock
Min.: 1
Mult.: 1
: 3,000

STM32F205RE SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU MCX W23: Ultra-Low Power Bluetooth Low Energy Solution With Arm Cortex -M33 TrustZone for IoT, 40 QFN
200In Stock
Min.: 1
Mult.: 1
: 100

MCX W SMD/SMT HVQFN-40 ARM Cortex M33 512 kB 32 MHz 96 kB 1.1 V 3.3 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High-performance, Arm Cortex-M33, MCU with 512-Kbyte Flash, 272-Kbyte RAM, 250 M 1,186In Stock
1,500Expected 1/21/2027
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-48 ARM Cortex M33 512 kB 32 bit 12 bit 250 MHz 35 I/O 272 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Auto AECQ100 Compatible 125C, Tray 341In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 100 MHz 37 I/O 192 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 TQFP, 125C, Tray 525In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 VQFN, 85C, Tray 916In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 48 TQFP, 85C, Tray 1,000In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 36 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 VQFN, 125C, Tray 545In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 VQFN, 85C, Tray 1,020In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 64 TQFP, 85C, Tray 795In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 50 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, 512KB Flash, 100 TQFP, 85C, Tray 705In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 ARM Cortex M23 512 kB 32 bit 12 bit 72 MHz 80 I/O 128 KB 1.71 V 3.63 V - 40 C + 85 C Tray
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security 1,967In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2,000

MAX32655 SMD/SMT WLP-51 ARM Cortex M4F 512 kB 32 bit 10 bit 100 MHz 23 I/O 128 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Up to 400MHz dual-co re Arm Cortex-R5F-b 754In Stock
Min.: 1
Mult.: 1
: 1,000

AM2612-Q1 SMD/SMT NFBGA-324 ARM Cortex R5F 512 kB 32 bit 12 bit 500 MHz 141 I/O 1.5 MB 1.14 V 1.26 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 997In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

TMS320F28P559SG-Q1 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 43 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT LQFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 43 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 1,905In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

MSPM0G1519 SMD/SMT LQFP-64 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 859In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

MSPM0G3519 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 94 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel