S5U13781R01C100

Epson ICs
732-S5U13781R01C100
S5U13781R01C100

Mfr.:

Description:
Display Development Tools Shld Brd for Arduino Epson S1D13781

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Display Development Tools
RoHS:  
Reference Design Boards
S1D13781
3.3 V
SPI
Bulk
Brand: Epson ICs
Description/Function: Demonstration system for TFT displays
For Use With: WQVGA TFT Screens
Product Type: Display Development Tools
Series: S1D13781
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 120.528 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1D13781 TFT Shield

Epson S1D13781 TFT Shield adds support for a WQVGA (480x272) or QVGA (320x240) LCD display to the Arduino Due, as well as a software library of simple graphic functions. Users can evaluate the S1D13781 WQVGA Graphics Controller and prototype using the Due's standard SPI interface. The S1D13781 Shield includes two FPC connectors (40-pin and 54-pin) which can be used to connect to a user-provided WQVGA or QVGA TFT panel.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥22,101.3 ¥22,101