SLBEVAPAS01

Nichicon
647-SLBEVAPAS01
SLBEVAPAS01

Mfr.:

Description:
Power Management IC Development Tools SLB Series Energy Harvesting Evaluation Board

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Harvesting
SLB Series
SLB
Brand: Nichicon
For Use With: Energy Harvesting
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLB Battery Evaluation Board

Nichicon SLB Battery Evaluation Board is a printed circuit board assembly (PCBA) that features all required components to quickly operate and evaluate an energy harvesting concept. This eval board utilizes an ultra-small lithium titanate battery (LTO) as the energy storage device. Power management for the harvesting is operated with the integrated circuit (IC) AEM30330 from E-Peas. The E-Peas offers an ultra-low power and high-efficiency PMIC for energy harvesting where users can configure specific setups, allowing the usage for a wide range of IoT harvesting applications. Nichicon SLB Battery Evaluation Board has space for up to three parallel SLB batteries, DC and AC harvesting sources, and dimensions of 110mm x 60mm.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥10,678.6 ¥10,679