GPS-29887

SparkFun
474-GPS-29887
GPS-29887

Mfr.:

Description:
GNSS / GPS Development Tools SparkFun GNSS Flex pHAT - ZED-X20P

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
RoHS:
Development Boards
ZED-X20P
2.4 GHz
3.3 V
I2C, SPI, UART, USB
Brand: SparkFun
Product Type: GPS Development Tools
Series: ZED-X20P
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ZED-X20P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZED-X20P GNSS Flex pHATs

SparkFun ZED-X20P GNSS Flex pHATs feature the u-blox X20 engine, a replacement for the popular F9 engine, ideal for demanding navigation and control applications. These pHATs act as the bridge between Raspberry Pi and the modular SparkPNT ecosystem. The ZED-X20P GNSS flex pHATs mount securely via an extended 40-pin header and connect to the included GNSS module using standardized 2x10-pin headers. These pHATs offer indicator LEDs: PWR (Red), PPS (Yellow), RTK (White), and PVT (Blue). The ZED-X20P GNSS flex pHATs are equipped with both SMA and U.FL connectors to support various antenna types. These GNSS flex pHATs provide necessary standoffs, screws, and an extended header for a clean, stable setup. 

In Stock: 4

Stock:
4
Can Ship Immediately
On Order:
3
Expected 11/3/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:
This Product Ships FREE

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥49,821.7 ¥49,822