Adafruit
Arduino
CCS
CEL
CML Micro
Connected Development
Crowd Supply
DFRobot
Digi International
Ezurio
Fanstel
Lantronix
LPRS
M5Stack
Microchip
Mikroe
Mini-Circuits
MultiTech
Murata
NXP
Olimex Ltd.
onsemi
Qorvo
Renesas Electronics
RF Solutions
Seeed Studio
Semtech
SensiEDGE
Silicon Labs
Skyworks
SparkFun Electronics
STMicroelectronics
TE Connectivity
Texas Instruments
Wurth Elektronik
ZiLOG
Adapter Boards
Add-On Boards
Daughter Boards
Demonstration Boards
Demonstration Kits
Design Kits
Development Boards
Development Kits
Development Modules
Development Platforms
Development Systems
Development Tools
Evaluation Boards
Evaluation Kits
Evaluation Modules
Expansion Boards
Prototype Boards
Reference Design Boards
Starter Kits
Test Cards
32.768 kHz
1 MHz to 400 MHz
1.8 MHz to 250 MHz
3 MHz to 24.576 MHz
5 MHz to 684 MHz
13.56 MHz
27 MHz
27 MHz to 1.05 GHz
30 MHz to 400 MHz
40.68 MHz
50 MHz
64 MHz
81.36 MHz
87.5 MHz to 108 MHz
135 MHz
136 MHz to 174 MHz
161.975 MHz to 162.025 MHz
165 MHz
169 MHz
174 MHz to 230 MHz
2609011091000
2609051181000
915M30S
AFIC901N
AT86RF215
ATSAMD21G18
ATSAMR30M18A
ATmega32u4
AX-SFAZ-1-01-TB05, AX-SFAZ-1-01-TX30
AX-SFUS-1-01-TB05, AX-SFUS-1-01-TX30
AX-SFUS-API-1-01-TB05, AX-SFUS-API-1-01-TX30
AX5031, AX5043, AX5051, AX8052F131, AX8052F151
AX5043
AX5043, AX8052F143
AX5045-1-TW30
AX5051
AX8052F143
CC1101EM, CC1120EM, CC2500EM, CC2520EM
CC1111
CC1120
1.8 V to 3.6 V
1.8 V to 3.7 V
1.8 V to 5.5 V
2 V to 3.6 V
2 V to 4.8 V
2.4 V to 3.6 V
3 V
3 V to 3.6 V
3.3 V
3.3 V, 5 V
3.3 V/5 V
3.3 VDC
3.6 V
4 V to 16 V
4 V to 24 V
5 V
5.1 V
5.5 V
7.2 V
9 V
1-Wire, CAN, RS-232, RS-485
3-Wire, 4-Wire, I2C, USART
CAN, GPIO, I2C, SPI, UART, USB
CAN, GPIO, I2C, SPI, USB
Ethernet, USB
GPIO
I2C
I2C, SPI
I2C, SPI, UART
I2C, UART
JTAG, SPI, USB
Parallel Inputs / Outputs or UART
RS-232, USB
SMA
SPI
SPI, UART
SPI, UART, USB
SPI, USB
UART
UART, USB
+ 40 C
+ 70 C
+ 85 C
+ 105 C
ISM
LoRa
LoRa/LoRaWAN
SigFox
Sub GHz