BGA-484 FPGA - Field Programmable Gate Array

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
¥87,837
Min.: 2
Mult.: 1
MPF300TL 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V 0 C + 100 C 12.7 Gb/s SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
¥102,477.1
Min.: 1
Mult.: 1
MPF300TL 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
¥94,275
Min.: 2
Mult.: 1
MPF300TL 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V 0 C + 100 C 12.7 Gb/s SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
¥109,994.7
Min.: 1
Mult.: 1
MPF300TL 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
¥117,118.8
Min.: 2
Mult.: 1
MPF300TLS 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
¥125,706.1
Min.: 2
Mult.: 1
MPF300TLS 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 8 TransCh 250Mbps-12.7Gbps
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
¥117,118.8
Min.: 1
Mult.: 1
MPF300TS 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 8 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 30 Weeks
¥125,706.1
Min.: 2
Mult.: 1
MPF300TS 300000 LE 0 bit 512 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C 12.7 Gb/s SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array 21.12Mb 4 TransCh 250Mbps-12.7Gbps Non-Stocked Lead-Time 30 Weeks
¥109,994.7
Min.: 1
Mult.: 1
MPF300TS 300000 LE 20.6 Mbit 512 I/O 970 mV 1.08 V - 40 C + 100 C 12.5 Gb/s 4 Transceiver SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 146KLEs
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
¥138,274.9
Min.: 84
Mult.: 84
M2GL150TS 0 bit BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs Non-Stocked Lead-Time 30 Weeks
¥32,542.3
¥27,119.1
Min.: 4
Mult.: 1
48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs Non-Stocked Lead-Time 30 Weeks
¥32,542.3
¥27,119.1
Min.: 4
Mult.: 1
48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs Non-Stocked Lead-Time 30 Weeks
¥20,342.3
¥16,952.2
Min.: 1
Mult.: 1
48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V 0 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs Non-Stocked Lead-Time 30 Weeks
¥24,410.1
¥20,342.3
Min.: 1
Mult.: 1
48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs Non-Stocked Lead-Time 30 Weeks
¥24,410.1
¥20,342.3
Min.: 6
Mult.: 1
48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V 0 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs Non-Stocked Lead-Time 30 Weeks
¥28,474.5
¥23,729
Min.: 1
Mult.: 1
48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs Non-Stocked Lead-Time 30 Weeks
¥24,410.1
¥20,342.3
Min.: 6
Mult.: 1
48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V 0 C + 100 C SMD/SMT BGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array PolarFire Mid-Range FPGA, 48KLEs Non-Stocked Lead-Time 30 Weeks
¥28,474.5
¥23,729
Min.: 5
Mult.: 1
48000 LE 0 bit 188 I/O 970 mV/1.02 V 1.03 V/1.08 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
¥35,993.9
Min.: 84
Mult.: 84
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V SMD/SMT BGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
¥26,526.2
Min.: 60
Mult.: 60
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
¥29,183.8
Min.: 60
Mult.: 60
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
¥39,581.6
Min.: 84
Mult.: 84
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V SMD/SMT BGA-484 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 44 Weeks
¥34,415.9
¥29,981.1
Min.: 1
Mult.: 1
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
¥32,979.2
Min.: 84
Mult.: 84
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT BGA-484 Tray
Lattice FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) Non-Stocked Lead-Time 40 Weeks
¥29,183.8
Min.: 60
Mult.: 60
CertusPro-NX 100000 LE 3.66 Mbit 299 I/O 950 mV 1.05 V 0 C + 85 C SMD/SMT BGA-484 Tray