16-bit Microcontrollers - MCU

 16-bit Microcontrollers - MCU
16-bit Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many 16-bit microcontroller manufacturers including Infineon, Microchip, NXP, STMicroelectronics, Texas Instruments & more. Please view our large selection of 16-bit microcontrollers below.
Results: 10,831
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48 1,990In Stock
Min.: 1
Mult.: 1
: 2,000

HCS12 128 kB 6 kB QFN-48 32 MHz 12 bit 34 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 370In Stock
Min.: 1
Mult.: 1

S12Z 32 kB 1 kB LQFP-48 32 MHz 10 bit 34 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 1,900In Stock
Min.: 1
Mult.: 1
: 2,000

S12Z 32 kB 1 kB LQFP-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 105 C S12ZVL AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFN 32 1,950In Stock
Min.: 1
Mult.: 1
: 2,500

S12Z 32 kB 1 kB QFN-32 32 MHz 10 bit 19 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVL AEC-Q100 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/G1D 128K 48QFN -40/+85C
980In Stock
Min.: 1
Mult.: 1

RL78/G1D Tray
Renesas Electronics 16-bit Microcontrollers - MCU M16C65 768+24KB 2.7/5.5V -40/85C 128QFP 61In Stock
Min.: 1
Mult.: 1

M16C/65 Tray
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 512K I-temp,PB-Free 100-QFP 108In Stock
Min.: 1
Mult.: 1

Tray

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 2,520In Stock
Min.: 1
Mult.: 1
: 2,500

PIC24F 4 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, USB 924In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 192KB I/O RAM52 OTG 182In Stock
Min.: 1
Mult.: 1

PIC24F 192 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC 308In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K Flash 4KB RAM Au 1,191In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,48k Flash 798In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 256KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12X 256 kB 12 kB QFP-112 40 MHz 10 bit 88 I/O 4.5 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12XHY AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 800In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 112 497In Stock
Min.: 1
Mult.: 1
: 500

HCS12 128 kB 8 kB LQFP-112 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin 509In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP LCD USB 158In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O RAM84 OTG 151In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-100 32 MHz 10 bit 83 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 316In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 136In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-112 50 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+105degC, QFP 64 628In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 112 300In Stock
Min.: 1
Mult.: 1

HCS12X 128 kB 12 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray