STMicroelectronics 8-bit Microcontrollers - MCU

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM 3In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB 16 MHz 10 bit 38 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8S105C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Mainstream Performance line 8-bit MCU 64 Kbytes Flash, 24 MHz CPU, integrated EE 10In Stock
Min.: 1
Mult.: 1
: 2,400

LQFP-64 SMD/SMT STM8S208C8 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Performance LN 16 Mhz 8kb Flash 101In Stock
Min.: 1
Mult.: 1
: 1,000

STM8 8 kB 1 kB SOP-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S903F3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU DiSEqC slave MCU 8-Bit 16MHz LNB 90In Stock
Min.: 1
Mult.: 1

STM8 16 MHz No ADC 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8SPLNB1 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte
2,995Expected 11/27/2026
Min.: 1
Mult.: 1
: 3,000

STM8 8 kB 1 kB QFN-20 16 MHz 10 bit 16 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S103F3 Reel, Cut Tape, MouseReel
STMicroelectronics STM8TL53G4U6
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI 17In Stock
Min.: 1
Mult.: 1

STM8 16 kB 4 kB 16 MHz No ADC 17 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8TL53G4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 32kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 2,940
Mult.: 2,940

STM8A 32 kB 2 kB QFN-32 16 MHz SMD/SMT 8 bit - 40 C + 85 C STM8AF6266 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 32kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 2,940
Mult.: 2,940

STM8A 32 kB 2 kB QFN-32 16 MHz SMD/SMT 8 bit - 40 C + 125 C STM8AF6266 AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU EEPROM 32kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 2,940
Mult.: 2,940

STM8A 32 kB 2 kB QFN-32 16 MHz SMD/SMT 8 bit - 40 C + 150 C STM8AF6266 AEC-Q100 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2,500

STM8 4 kB 1.5 kB TSSOP-20 16 MHz 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 3,000

STM8 4 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F2 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 Non-Stocked Lead-Time 40 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8 4 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F2 Reel

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 8kb TSSOP 20 pin Non-Stocked Lead-Time 40 Weeks
Min.: 1,480
Mult.: 1,480

STM8 8 kB 1.5 kB TSSOP-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101F3 Tube

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2,500

STM8 8 kB 1.5 kB TSSOP-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F3 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 Non-Stocked Lead-Time 40 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8 8 kB 1.5 kB QFN-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Ultralow MCU 28-Pin 4KBIT Non-Stocked Lead-Time 40 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8 No ADC 1.65 V 3.6 V 8 bit STM8L101G2 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 8Kbytes -40 to 85 Non-Stocked Lead-Time 40 Weeks
Min.: 2,940
Mult.: 2,940

STM8 8 kB 1.5 kB QFPN-28 16 MHz No ADC 26 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101G3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra LP ARM 8-Bit 1.65V to 3.6V 1.5kb Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500

STM8 8 kB 1.5 kB LQFP-32 16 MHz No ADC 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Tray

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Non-Stocked Lead-Time 40 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

STM8 8 kB 1.5 kB LQFP-32 16 MHz 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Reel

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2,400

STM8 8 kB 1.5 kB LQFP-32 16 MHz 30 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L101K3 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 8KB Flash 1.5KB RAM Non-Stocked Lead-Time 40 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

STM8 No ADC 1.65 V 3.6 V 8 bit STM8L101K3 Reel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 16kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500

STM8 16 kB 1.8 V 3.6 V 8 bit STM8L151C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 16KB Flash 2KB RAM Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 2,400

STM8 16 kB 1.8 V 3.6 V 8 bit STM8L151C4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 48 pin 32kb Flash Non-Stocked Lead-Time 40 Weeks
Min.: 1,500
Mult.: 1,500

STM8 32 kB 2 kB UFQFN-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 32 Kbytes Flash, 16 MHz CPU, integrated EEPROM Non-Stocked Lead-Time 40 Weeks
Min.: 2,400
Mult.: 2,400
: 2,400

STM8 32 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C STM8L151C6 Reel