Interface - Specialized

Results: 439
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification
Analog Devices Interface - Specialized Single Chanl Flex IO 16Bit ADC 14Bit DAC 346In Stock
Min.: 1
Mult.: 1
Max.: 346
: 750

Single Channel, Software Configurable 5.5 V 2.7 V 1 uA - 40 C + 105 C SMD/SMT LFCSP-48 3 kV


Analog Devices / Maxim Integrated Interface - Specialized 4 Channel High speed Octal Industrial Di 1,004In Stock
Min.: 1
Mult.: 1
Max.: 1,004

SMD/SMT TQFN-20
Analog Devices / Maxim Integrated Interface - Specialized Universal Encoder Master Controller 857In Stock
Min.: 1
Mult.: 1
Max.: 857

Serial Protocol Converter SSI, SPI, BiSS-C, EnDat 2.X 5.5 V 2.25 V 22 mA - 40 C + 125 C SMD/SMT TQFN-24
ROHM Semiconductor Interface - Specialized IC, Transceiver for CXPI Communications, Master/Slave Function, 7-18V, 20kbps Max Transmission 6,847In Stock
Min.: 1
Mult.: 1
: 2,500

CXPI Transceiver 18 V 7 V 3 mA - 40 C + 125 C SMD/SMT SOP-J8 4000 V
Microchip Technology Interface - Specialized DIGI G4, w/o encryption 3In Stock
Min.: 1
Mult.: 1

SMD/SMT BBGA-1932
STMicroelectronics Interface - Specialized Quad Digital Term 11,451In Stock
Min.: 1
Mult.: 1
: 2,500

Digital Termination 10 V 10 V 800 uA - 25 C + 85 C SMD/SMT TSSOP-20
Analog Devices Interface - Specialized L V I2C/SMBus Accelerator 4,767In Stock
Min.: 1
Mult.: 1
Max.: 4,767
: 2,500

SMD/SMT SC-70-6
Analog Devices Interface - Specialized SPI Extend Over Rugged Differential Link 2,668In Stock
Min.: 1
Mult.: 1
Max.: 2,668

SMD/SMT QFN-20
Analog Devices Interface - Specialized isoSPI Iso Communications Int 6,194In Stock
Min.: 1
Mult.: 1
Max.: 5,468
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 125 C SMD/SMT QFN-16
Analog Devices Interface - Specialized isoSPI Iso Communications Int 3,156In Stock
Min.: 1
Mult.: 1
Max.: 2,805
: 2,500

isoSPI 5.5 V 2.7 V 7 mA - 40 C + 85 C SMD/SMT MSOP-16
ABLIC Interface - Specialized OCTAL +-100V 1.6A 5-LEVEL ULTRASOUND PULSER 140In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-68
Analog Devices / Maxim Integrated Interface - Specialized Dual Addressable Switch Plus 1Kb Memory 3,610In Stock
Min.: 1
Mult.: 1
Max.: 3,610
: 4,000

Addressable Switch - 40 C + 85 C SMD/SMT TSOC-6
Analog Devices / Maxim Integrated Interface - Specialized High speed Octal Industrial Digital Inpu 9,614In Stock
Min.: 1
Mult.: 1
Max.: 9,257

Octal Digital Input with Parallel Output 65 V 7 V 600 uA - 40 C + 125 C SMD/SMT TQFN-32
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 9,546In Stock
10,230Expected 1/29/2027
Min.: 1
Mult.: 1
Max.: 200

Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term 15,481In Stock
Min.: 1
Mult.: 1
: 3,000

Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
NXP Semiconductors Interface - Specialized FlexRay node transceiver 7,818In Stock
Min.: 1
Mult.: 1
: 2,500

FlexRay Node Transceiver 5.25 V 4.5 V 35 mA SMD/SMT TSSOP-14
Microchip Technology Interface - Specialized Quad Retimer Redriver 11.5 Gbps 183In Stock
Min.: 1
Mult.: 1

Adaptive Channel Extenders 1.2 V 1.2 V SMD/SMT QFN-48
Texas Instruments Interface - Specialized 19-Bit IEEE 1284 Tra nslation Xcvr 1,289In Stock
Min.: 1
Mult.: 1
: 2,000

0 C + 70 C SMD/SMT TSSOP-48
Texas Instruments Interface - Specialized 5Ch output expander 4,273In Stock
Min.: 1
Mult.: 1
: 3,000

Output Expander 3.6 V 3.6 V 400 uA - 40 C + 85 C SMD/SMT X2QFN-8
Texas Instruments Interface - Specialized Low-Vltg 16B I2C & S MBus I/O Expander 7,138In Stock
Min.: 1
Mult.: 1
: 3,000

3.6 V 1.65 V - 40 C + 85 C SMD/SMT WQFN-24
Texas Instruments Interface - Specialized HDMI RECEIVER PORT P ROTECTION A 595-TPD A 595-TPD12S521DBTRG4 12,261In Stock
Min.: 1
Mult.: 1
: 2,000

HDMI Receiver Port Protection - 40 C + 85 C SMD/SMT TSSOP-38

Texas Instruments Interface - Specialized AC Two Ch Squib Driv er 1,054In Stock
Min.: 1
Mult.: 1
: 2,000

Squib Driver 35 V 10 V - 40 C + 125 C SMD/SMT HTSSOP-48 AEC-Q100
NXP Semiconductors Interface - Specialized NTAG 5 link 2,843In Stock
Min.: 1
Mult.: 1
: 4,000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialized NTAG 5 link with AES 3,203In Stock
4,000Expected 8/31/2026
Min.: 1
Mult.: 1
: 4,000

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT XQFN-16
NXP Semiconductors Interface - Specialized NTAG 5 link with AES 2,396In Stock
Min.: 1
Mult.: 1
: 2,500

5.5 V 1.62 V 138 uA - 40 C + 105 C SMD/SMT TSSOP-16