Interface - Specialized

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Protocol Supported Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection
MaxLinear Interface - Specialized Serial Transc w/ Internal Termination 3,270In Stock
Cut Tape
¥2,295.5
¥1,797.2
¥1,672.6
¥1,536.4
Reel
¥1,323.8
Min.: 1
Mult.: 1
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP339EER1-L/TR
MaxLinear Interface - Specialized SP339EER1-L/TR 7,723In Stock
Cut Tape
¥1,838.7
¥1,436.8
¥1,337.1
¥1,227.5
Reel
¥1,029.8
Min.: 1
Mult.: 1
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF 7,127In Stock
10,230Expected 1/29/2027
¥981.7
¥749.1
¥654.4
¥622.9
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term 7,748In Stock
24,000On Order
Cut Tape
¥2,001.5
¥1,571.3
¥1,463.3
¥1,343.7
Reel
¥1,290.6
Min.: 1
Mult.: 1
Max.: 500
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 2,137In Stock
Cut Tape
¥2,151
¥1,692.6
¥1,578
¥1,450.1
Reel
¥1,272.3
Min.: 1
Mult.: 1
: 2,500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized Multiprotocol Transceiver 1,850In Stock
392On Order
¥2,518.1
¥1,979.9
¥1,843.7
¥1,695.9
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialized Multiprotocol Transceiver 3,162In Stock
Cut Tape
¥2,566.2
¥2,026.4
¥1,891.9
¥1,742.4
Reel
¥1,463.3
Min.: 1
Mult.: 1
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 4 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear SP339EER1-L
MaxLinear Interface - Specialized Multiprotocol, Ext Temp, Transceiver 7,391In Stock
¥1,838.7
¥1,440.1
¥1,338.8
¥1,229.1
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV

MaxLinear Interface - Specialized RS-232/RS-485/RS-422 Transceiver 2,425In Stock
5,390On Order
¥2,011.5
¥1,587.9
¥1,481.6
¥1,365.3
Min.: 1
Mult.: 1
Max.: 200
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA - 40 C + 85 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 509In Stock
5,250On Order
¥2,280.6
¥1,793.9
¥1,597.9
¥1,538.1
Min.: 1
Mult.: 1
Max.: 200
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized Ultra High Speed Multiprotocol Xcvr 213In Stock
270Expected 11/12/2026
¥9,931.1
¥8,158.8
¥7,662.2
¥7,449.6
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA 0 C + 70 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialized Transceiver w/ 15KV ESD Protect 374In Stock
¥1,827.1
¥1,428.5
¥1,249.1
¥1,200.9
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA 0 C + 70 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear Interface - Specialized Serial Transc w/ Internal Termination 575In Stock
¥2,338.7
¥1,835.4
¥1,710.8
¥1,573
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA - 40 C + 85 C SMD/SMT QFN-40 +/-15 kV
MaxLinear Interface - Specialized 4 Tx/Rx Programmable RS232/485/422 Serial 37In Stock
¥2,398.5
¥1,893.5
¥1,689.2
¥1,587.9
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 2 mA, 6.5 mA 0 C + 70 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized RS232/422/RS485 Transceiver Multi 105In Stock
¥1,895.2
¥1,480
¥1,347.1
¥1,262.4
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized Ultra High Speed Multiprotocol Xcvr 2In Stock
450Expected 7/9/2027
¥10,517.5
¥8,386.4
¥7,544.3
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 300 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear Interface - Specialized Transceiver w/ 15KV ESD Protect 119In Stock
2,046Expected 1/1/2027
¥2,268.9
¥1,783.9
¥1,539.7
¥1,420.2
¥1,401.9
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 2.5 mA - 40 C + 85 C SMD/SMT SSOP-20 +/-15 kV
MaxLinear SP508EEF-L
MaxLinear Interface - Specialized SP508EEF-L 26In Stock
¥8,172.1
¥6,688.8
¥6,149
¥5,770.3
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 5.25 V 4.75 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100 +/-15 kV
MaxLinear SP330EEY-L/TR
MaxLinear Interface - Specialized RS-232/485/422 Tscvr w/ 1.65V-5.5V IF
13,950Expected 11/13/2026
Cut Tape
¥1,008.2
¥770.7
¥710.9
¥644.5
Reel
¥554.8
Min.: 1
Mult.: 1
: 2,500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28 5.5 V 3.3 V 1 mA, 1.8 mA - 40 C + 85 C SMD/SMT TSSOP-24 +/-15 kV
MaxLinear Interface - Specialized 20MBPS 8CH MULTI 0-70C
373On Order
¥8,549.2
¥6,841.7
¥6,242
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21 3.465 V 3.135 V 95 mA to 270 mA - 40 C + 85 C SMD/SMT LQFP-100

MaxLinear Interface - Specialized RS-232/RS-485/RS-422 Transceiver Non-Stocked Lead-Time 20 Weeks
¥1,955
¥1,528.1
¥1,421.8
¥1,303.9
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV

MaxLinear Interface - Specialized RS-232/485/422 Tnscvr w/ Intrl Term Non-Stocked Lead-Time 20 Weeks
Reel
¥1,171
Min.: 3,000
Mult.: 3,000
: 3,000
Multiprotocol Transceiver RS-232, RS-422, RS-485 5.5 V 3 V 1 mA 0 C + 70 C SMD/SMT QFN-32 +/-15 kV
MaxLinear Interface - Specialized RS232/422/RS485 Transceiver Multi Non-Stocked Lead-Time 26 Weeks
Reel
¥1,222.5
Min.: 2,500
Mult.: 2,500
: 2,500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized RS232/422/RS485 Transceiver Multi Non-Stocked Lead-Time 20 Weeks
¥1,838.7
¥1,440.1
¥1,277.3
¥1,227.5
Min.: 1
Mult.: 1
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV
MaxLinear Interface - Specialized RS232/422/RS485 Transceiver Multi Non-Stocked Lead-Time 26 Weeks
Reel
¥1,222.5
Min.: 2,500
Mult.: 2,500
: 2,500
Multiprotocol Transceiver RS-232, RS-422, RS-485, V.28, V.24 5.25 V 3.135 V 1.5 mA - 40 C + 85 C SMD/SMT TSSOP-28 +/-15 kV