FPGA - Field Programmable Gate Array

Results: 12,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 73In Stock
¥3,235.6
¥3,059.6
¥3,019.7
¥2,958.2
Min.: 1
Mult.: 1
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT FBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 1 Spd 59In Stock
¥4,808.6
¥4,255.5
¥3,881.8
Min.: 1
Mult.: 1
LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array 21K LUTs 331 I/O DSP 1.2V -6 I 32In Stock
¥17,399
¥14,093.6
¥14,062
Min.: 1
Mult.: 1
LFE2-20E 21000 LE 10500 ALM 276 kbit 331 I/O 1.14 V 1.26 V - 40 C + 100 C 622 Mb/s SMD/SMT FPBGA-484 Tray
Lattice FPGA - Field Programmable Gate Array ECP5 FPGA 45K LUTs w/ SERDES 46In Stock
¥9,525.8
¥8,951.1
¥8,703.6
Min.: 1
Mult.: 1
LFE5UM 44000 LE 22000 ALM 1.9 Mbit 245 I/O 1.045 V 1.155 V 0 C + 85 C 3.2 Gb/s SMD/SMT CABGA-554 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA
This product may require additional documentation to export from the United States.
3In Stock
¥136,002.7
Min.: 1
Mult.: 1
Arria 10 GX 220 220000 LE 80300 ALM 11.46 Mbit 288 I/O 870 mV 980 mV 0 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array Arria 10 GX 220 FPGA 3In Stock
¥163,658.3
Min.: 1
Mult.: 1
Arria 10 GX 220 220000 LE 80330 ALM 13.43 Mbit 288 I/O 870 mV 980 mV - 40 C + 100 C 17.4 Gb/s 12 Transceiver SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 2In Stock
¥79,292.8
¥77,090.3
Min.: 1
Mult.: 1
Cyclone 10 GX 10CX220 220000 LE 80330 ALM 13.43 Mbit 284 I/O 870 mV 930 mV - 40 C + 100 C 12.5 Gb/s 12 Transceiver SMD/SMT FBGA-780 Tray
Altera FPGA - Field Programmable Gate Array
This product may require additional documentation to export from the United States.
4In Stock
¥507,792.6
Min.: 1
Mult.: 1
Arria V GX 5AGXB3 362000 LE 136880 ALM 18.91 Mbit 704 I/O 1.07 V 1.13 V - 40 C + 100 C 6.554 Gb/s 9 Transceiver SMD/SMT FBGA-1517 Tray
Altera FPGA - Field Programmable Gate Array 3In Stock
¥51,414.6
¥50,100.7
Min.: 1
Mult.: 1
Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 322 I/O 1.15 V 1.25 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Altera FPGA - Field Programmable Gate Array 262In Stock
¥5,777
¥5,679
Min.: 1
Mult.: 1
EP4CE6 Cyclone IV E 6272 LE 270 kbit 179 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 3KLEs 227In Stock
¥4,831.8
¥3,833.6
¥3,831.9
¥3,758.8
Min.: 1
Mult.: 1
No
AGLN250V5 3000 LE 36 kbit 68 I/O 1.425 V 1.575 V - 20 C + 85 C SMD/SMT VQFP-100 Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Automotive Grade; 4320 LUTs; 2.5/3.3V 55In Stock
¥5,594.2
¥4,640.8
¥4,639.2
Min.: 1
Mult.: 1
LFMXO4-050 4320 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Automotive Grade; 4320 LUTs; 2.5/3.3V 360In Stock
¥3,051.3
¥2,659.3
¥2,458.3
Min.: 1
Mult.: 1
LFMXO4-050 4320 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 4320 LUTs; 2.5/3.3V 326In Stock
¥2,541.3
¥2,209.1
¥2,051.3
Min.: 1
Mult.: 1
LFMXO4-050 4320 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Automotive Grade; 4320 LUTs; 1.2V 360In Stock
¥3,051.3
¥2,659.3
¥2,458.3
Min.: 1
Mult.: 1
LFMXO4-050 4320 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 4320 LUTs; 1.2V 989In Stock
Cut Tape
¥2,051.3
¥1,832.1
¥1,810.5
Reel
¥1,589.6
Min.: 1
Mult.: 1
: 1,000
LFMXO4-050 4320 LE 0 bit Reel, Cut Tape
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 4320 LUTs; 1.2V 65In Stock
¥5,140.8
¥4,476.4
¥4,308.6
Min.: 1
Mult.: 1
LFMXO4-050 4320 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 2.5/3.3V 84In Stock
¥7,504.4
¥6,541
¥6,262
Min.: 1
Mult.: 1
LFMXO4-110 9400 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 1.2V 119In Stock
¥6,776.9
¥5,590.9
¥5,589.3
Min.: 1
Mult.: 1
LFMXO4-110 9400 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 1.2V 90In Stock
¥6,150.7
¥5,353.4
¥5,124.2
Min.: 1
Mult.: 1
LFMXO4-110 9400 LE 0 bit Tray
Lattice FPGA - Field Programmable Gate Array Lattice MachXO4 Industrial Grade; 9400 LUTs; 1.2V 84In Stock
¥7,504.4
¥6,541
¥6,262
Min.: 1
Mult.: 1
LFMXO4-110 9400 LE 0 bit Tray

Microchip Technology FPGA - Field Programmable Gate Array MX FPGA, 3K System Gates 15In Stock
¥10,799.8
¥10,798.2
¥10,346.4
¥10,193.6
Min.: 1
Mult.: 1
A40MX02 295 LE 0 bit 34 I/O 4.75 V 5.25 V 0 C + 70 C SMD/SMT PLCC-44 Tube
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 5KLEs 16In Stock
¥7,389.8
¥7,019.4
¥7,017.7
¥6,948
Min.: 1
Mult.: 1
No
A3P400 5000 LE 54 kbit 178 I/O 1.425 V 1.575 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, 16KLEs 3In Stock
¥50,544.2
Min.: 1
Mult.: 1
No
A3PE1500 0 bit 280 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 6KLEs 63In Stock
¥3,235.6
¥3,059.6
¥3,019.7
¥2,978.2
Min.: 1
Mult.: 1
No
M2GL005 6060 LE 703 kbit 209 I/O 1.14 V 1.26 V 0 C + 85 C SMD/SMT BGA-484 Tray