CY7C64215-28PVXI

Infineon Technologies
727-CY7C64215-28PVXI
CY7C64215-28PVXI

Mfr.:

Description:
USB Interface IC MCU 8-Bit enCoRe III

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
CY7C64215
USB Controllers
Peripheral Controller
SMD/SMT
SSOP-28
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
5.25 V
4 mA
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.25 V
Product Type: USB Interface IC
Factory Pack Quantity: 2350
Subcategory: Interface ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.3
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

USB Full-Speed Peripherals

Infineon Technologies USB Full-Speed Peripherals offer the most comprehensive USB Full-Speed product portfolio encompassing fully integrated USB controllers, low cost USB microcontrollers, and a seamless USB to UART Bridge solution. Infineon's family of USB FS products provides developers the unmatched freedom and flexibility to choose the solution that best fits their needs. Based on Infineon's highly successful enhanced Component Reduction (enCoRe™) platform, Infineon USB Controllers offer fully integrated and ultra flexible USB solutions in multiple packaging options.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥915.2 ¥915
¥802.3 ¥8,023
¥616.2 ¥15,405
¥578 ¥57,800
¥563.1 ¥140,775
¥523.2 ¥261,600
¥506.6 ¥506,600
¥501.6 ¥1,178,760
4,700 Quote