AND Logic Gates

Results: 884
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates 74AHCT08PW/SOT402/TSSOP14 3,329In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate AHCT 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC08BQ/SOT762/DHVQFN14 848In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate ALVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC08D/SOT108/SO14 1,954In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC08PW/SOT402/TSSOP14 57In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate ALVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 2 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G08DC/SOT765/VSSOP8 4,276In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC08PW/SOT402/TSSOP14 708In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC11PW/SOT402/TSSOP14 577In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 10 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DC/SOT765/VSSOP8 2,486In Stock
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate HC 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT08BQ/SOT762/DHVQFN14 1,189In Stock
Min.: 1
Mult.: 1
: 3,000

AND 4 Gate HCT 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT11PW/SOT402/TSSOP14 7,338In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate HCT 3 Input TSSOP-14 1 Output 4 mA - 4 mA 11 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DP/SOT505/TSSOP8 62In Stock
3,000Expected 10/16/2026
Min.: 1
Mult.: 1
: 3,000

AND 2 Gate HCT 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4081BT-Q100/SOT108/SO14 1,696In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate 4000B 8 Input SOIC-14 4 Output 3.4 mA - 3.4 mA 20 ns 3 V 15 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates HEF4082BT/SOT108/SO14 7,925In Stock
Min.: 1
Mult.: 1
: 2,500

AND 2 Gate 4000B 8 Input SOIC-14 2 Output 3.4 mA - 3.4 mA 25 ns 3 V 15 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08D/SOT108/SO14 3,645In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LV 8 Input SOIC-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08PW/SOT402/TSSOP14 2,857In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC11D/SOT108/SO14 7,640In Stock
Min.: 1
Mult.: 1
: 2,500

AND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 7.2 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH08GV/SOT753/SO5 2,890In Stock
Min.: 1
Mult.: 1
: 3,000

AND 1 Gate XC7 2 Input SC-74A-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Triple 3-Input AND 4,331In Stock
Min.: 1
Mult.: 1
Max.: 350
: 2,500

AND 3 Gate MC1400 9 Input SOIC-14 3 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input AND 1,803In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Dual 4-Input AND 25In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 350
: 2,500

AND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 200 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input AND 3,126In Stock
5,000Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

AND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Quad 2-Input AND 3,353In Stock
Min.: 1
Mult.: 1
: 2,500

AND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-6V Triple 3-Input AND 4,327In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2,500

AND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 5V Quad 2-Input AND 687In Stock
Min.: 1
Mult.: 1

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 5V Quad 2-Input AND 7,593In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2,500

AND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel