XC5VLX220T Series FPGA - Field Programmable Gate Array

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX220T-1FFG1738C Non-Stocked Lead-Time 40 Weeks
¥1,443,189.7
Min.: 1
Mult.: 1
XC5VLX220T 221184 LE 34560 ALM 7.45 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX220T-1FFG1738I Non-Stocked Lead-Time 40 Weeks
¥1,902,521
Min.: 1
Mult.: 1
XC5VLX220T 221184 LE 34560 ALM 7.45 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX220T-2FFG1738C Non-Stocked Lead-Time 40 Weeks
¥1,698,751.2
Min.: 1
Mult.: 1
XC5VLX220T 221184 LE 34560 ALM 7.45 Mbit 680 I/O 1 V 1 V 0 C + 85 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX220T-1FF1738I Non-Stocked Lead-Time 40 Weeks
¥1,873,460.2
Min.: 1
Mult.: 1
XC5VLX220T 221184 LE 34560 ALM 7.45 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX220T-2FF1738I Non-Stocked Lead-Time 40 Weeks
¥2,373,554.1
Min.: 1
Mult.: 1
XC5VLX220T 221184 LE 34560 ALM 7.45 Mbit 680 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 16 Transceiver SMD/SMT FCBGA-1738