FSK RF Transceiver

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (JPY) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Frequency Range Maximum Data Rate Modulation Format Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Output Power Minimum Operating Temperature Maximum Operating Temperature Interface Type Package / Case Packaging
Semtech RF Transceiver LoRa Gateway Baseband Transceiver 3,009In Stock
Min.: 1
Mult.: 1
: 3,000

FSK 50 kb/s FSK, GFSK 1.1 V 1.3 V 3.2 mA 7.2 mA - 40 C + 85 C SPI QFN-68 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR 12,210In Stock
Min.: 1
Mult.: 1
: 2,500

FSK 430 MHz to 928 MHz 50 kb/s GFSK 1.9 V 3.6 V 12.5 mA 30 mA 10 dBm - 40 C + 85 C SPI QFN-32 Reel, Cut Tape, MouseReel
Semtech RF Transceiver LONG RANGE WI-FI LOC LORA TRANSCEIVER 2,039In Stock
Min.: 1
Mult.: 1
: 3,000

FSK 150 MHz to 960 MHz, 150 MHz to 2.7 GHz 2 Mb/s 1.8 V 3.7 V 7.8 mA 118 mA 22 dBm - 40 C + 85 C QFN-32 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF Transceiver 1.9-3.6V 433/868/ 915MHz TRNSCVR 1,919In Stock
Min.: 1
Mult.: 1

FSK 430 MHz to 928 MHz 50 kb/s GFSK 1.9 V 3.6 V 12.5 mA 30 mA 10 dBm - 40 C + 85 C SPI QFN-32 Tray
Silicon Labs RF Transceiver Sub-GHz transceiver Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

FSK 256 kb/s 2.2 V 5.4 V 13 mA 21 mA 8 dBm - 40 C + 85 C SPI TSSOP-16 Reel
Silicon Labs RF Transceiver TXRX SubG Non-Stocked
Min.: 2,016
Mult.: 2,016

FSK 430.24 MHz to 929.27 MHz 256 kb/s FSK 2.2 V 3.8 V 13 mA 24 mA 7 dBm - 40 C + 85 C SPI TSSOP-16 Tube
Silicon Labs RF Transceiver TXRX SubG Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

FSK 430.24 MHz to 929.27 MHz 256 kb/s FSK 2.2 V 3.8 V 13 mA 24 mA 7 dBm - 40 C + 85 C SPI TSSOP-16 Reel