GFMF01T01R0000HR

Amphenol Commercial Products
523-GFMF01T01R0000HR
GFMF01T01R0000HR

Mfr.:

Description:
Fan Accessories Crimp Terminal for FAN Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fan Accessories
RoHS:  
Fan Accessories
CTW
Brand: Amphenol Commercial Products
Current Rating: 4 A
For Use With: CTW Fan Modules
Material: Copper Alloy
Packaging: Reel
Packaging: Cut Tape
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100000
Subcategory: Fans, Blowers & Accessories
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTW Fan Module Connectors

Amphenol Commercial Card-to-Wire (CTW) Fan Module Connectors feature a flexible design for CTW power applications used in fan modules. The series allows different wire gauges ranging from 28AWG to 22AWG and a maximum current rating of 4A per pin. These connectors are available in standard and smart versions and offer a cost-effective solution with less airflow drop compared to conventional card-to-board fan connector solutions. The CTW standard fan module can be easily assembled with a cover, and the wires can be tidied up. Amphenol Commercial CTW Fan Module Connectors have an optional idle key for fan model identification and optional light pipe-frame orientation (left/right). The smart fan module includes an IC slot that allows the recording of fan operations through IC. The connectors have a provision of an extra pin each on the IC side and on the power side.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
¥-
Ext. Price:
¥-
Est. Tariff:

Pricing (JPY)

Qty. Unit Price
Ext. Price
¥18.3 ¥18
¥14.8 ¥148
¥13.6 ¥340
¥13 ¥650
¥12.1 ¥1,210
¥11.3 ¥2,825
¥10.5 ¥5,250
¥10.3 ¥25,750
Full Reel (Order in multiples of 100000)
¥10.3 ¥1,030,000