ControlByWeb X-417™ Analog Output Modules
ControlByWeb X-417™ Analog Output Modules are industrial analog output controllers with up to 5 individually programmable outputs. For easy selection, the model numbers correspond with the number of outputs available, such as the X-417:1-I with a single input or the X-417:3-I with 3 outputs. This modular approach enables cost-effective scaling because designers can choose only the channels needed for an application. CBW X-417 Analog Output Modules operate as stand-alone devices with an embedded GUI logic builder and browser-based interface. The modules also integrate seamlessly with SCADA, PLC, and OEM systems via open protocols, eliminating licensing fees.
Features
- Built with
- Industrial-grade components
- High-reliability SLC flash
- Transient protection
- Watchdog timers
- Voltage supervisor circuitry, etc.
- Built-in isolated DC-DC converter
- Up to 5x separate analog output channels
- 0V to 5V, 0V to 10V, ±5V, ±10V, and 4mA to 20mA output ranges
- Outputs are software-configured, independently programmable, and scalable
- Wide power supply range (9VDC to 28VDC)
- No special software or device drivers required
- Built-in password-protected web setup and control pages
- Static or DHCP IP address configuration
- XML, JSON, Modbus TCP/IP, and SNMP interface options
- Field updatable
- Removable terminal connector
- Rugged DIN-rail/wall-mountable enclosure
Applications
- Variable frequency drive (VFD) control
- Analog signal mirroring
- Digital-to-analog (D/A) conversion
Overview
Additional Resources
公開: 2026-08-05
| 更新済み: 2026-08-21